bez PVN

Inductors, Chokes & Coils:

Atrasti 15 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3780795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,332 €
50+
0,271 €
100+
0,223 €
250+
0,210 €
500+
0,198 €
Citas cenas...
Min.: 1 / Vair.: 1
22µH
1.8A
-
0.116ohm
-
2.05A
-
-
6mm x 6mm x 4.5mm
ASPI-6045T Series
Shielded
± 20%
-
6mm
6mm
4.5mm
3812874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
1,500 €
10+
1,360 €
25+
1,220 €
50+
1,090 €
100+
1,000 €
Min.: 1 / Vair.: 1
56µH
2.6A
-
0.116ohm
-
4.5A
-
-
22mm x 15mm x 7mm
WE-PD4 Series
Unshielded
± 10%
-
22mm
15mm
7mm
3812874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
1,000 €
Min.: 100 / Vair.: 1
56µH
2.6A
-
0.116ohm
-
4.5A
-
-
22mm x 15mm x 7mm
WE-PD4 Series
Unshielded
± 10%
-
22mm
15mm
7mm
3780795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
100+
0,223 €
250+
0,210 €
500+
0,198 €
1500+
0,185 €
Min.: 100 / Vair.: 5
22µH
1.8A
-
0.116ohm
-
2.05A
-
-
6mm x 6mm x 4.5mm
ASPI-6045T Series
Shielded
± 20%
-
6mm
6mm
4.5mm
1404937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0646 €
Min.: 4000 / Vair.: 4000
27nH
-
2.8GHz
0.116ohm
590mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AN_10 Series
Unshielded
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
2467215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
2,030 €
250+
1,680 €
500+
1,530 €
1500+
1,460 €
3000+
1,380 €
Min.: 100 / Vair.: 1
4.7µH
2.5A
-
0.116ohm
-
6A
-
-
-
WE-LHMI Series
Shielded
± 20%
-
5.2mm
5.2mm
1.8mm
2467215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
2,190 €
50+
2,030 €
250+
1,680 €
500+
1,530 €
1500+
1,460 €
Citas cenas...
Min.: 5 / Vair.: 5
4.7µH
2.5A
-
0.116ohm
-
6A
-
-
5.2mm x 5.2mm x 1.8mm
WE-LHMI Series
Shielded
± 20%
-
5.2mm
5.2mm
1.8mm
2808303RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,723 €
250+
0,649 €
500+
0,618 €
1500+
0,563 €
3000+
0,536 €
Min.: 100 / Vair.: 5
4.7µH
2.8A
-
0.116ohm
-
5A
-
-
-
SRP5020TA Series
Shielded
± 20%
-
5.7mm
5.2mm
1.8mm
2808303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
1,050 €
50+
0,723 €
250+
0,649 €
500+
0,618 €
1500+
0,563 €
Citas cenas...
Min.: 5 / Vair.: 5
4.7µH
2.8A
-
0.116ohm
-
5A
-
-
-
SRP5020TA Series
Shielded
± 20%
-
5.7mm
5.2mm
1.8mm
3352380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0464 €
Min.: 4000 / Vair.: 4000
4.7µH
-
5.8GHz
0.116ohm
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_00 Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3356992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0811 €
Min.: 4000 / Vair.: 4000
27nH
-
2.8GHz
0.116ohm
590mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AN_1Z Series
Unshielded
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3357445

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0659 €
Min.: 4000 / Vair.: 4000
4.7µH
-
5.8GHz
0.116ohm
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0Z Series
Unshielded
± 2%
Ferrite
1.6mm
0.8mm
0.8mm
3352381

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,050 €
Min.: 4000 / Vair.: 4000
4.7µH
-
5.8GHz
0.116ohm
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_00 Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3357446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,0591 €
Min.: 4000 / Vair.: 4000
4.7µH
-
5.8GHz
0.116ohm
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0Z Series
Unshielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
3356997

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
4000+
0,068 €
Min.: 4000 / Vair.: 4000
27nH
-
2.8GHz
0.116ohm
590mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AN_1Z Series
Unshielded
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-15 no 15 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account