Inductors, Chokes & Coils:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,444 € 50+ 0,343 € 100+ 0,302 € 250+ 0,286 € 500+ 0,279 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3µH | - | 79MHz | 0.325ohm | 1.05A | - | 1210 [3225 Metric] | 1210 [3225 Metric] | - | WE-GFH Series | Unshielded | ± 20% | Iron | 3.4mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,880 € 5+ 3,250 € 10+ 2,940 € 25+ 2,680 € 50+ 2,410 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µH | 1.5A | - | 0.325ohm | - | 3A | - | - | 18.54mm x 15.24mm x 12mm | DO5040H Series | Unshielded | ± 10% | - | 18.54mm | 15.24mm | 12mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 2,410 € 175+ 2,150 € | Min.: 100 / Vair.: 1 | 330µH | 1.5A | - | 0.325ohm | - | 3A | - | - | - | DO5040H Series | Unshielded | ± 10% | - | 18.54mm | 15.24mm | 12mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,104 € | Min.: 2000 / Vair.: 2000 | 6.8µH | 540mA | - | 0.325ohm | - | - | - | - | 3.2mm x 2.5mm x 1.55mm | LQH32CN_53 Series | Unshielded | ± 20% | - | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,120 € | Min.: 3000 / Vair.: 3000 | 1µH | 595mA | - | 0.325ohm | - | - | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.65mm | LQH2MCN_52 Series | Unshielded | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 0,0888 € | Min.: 4000 / Vair.: 4000 | 1.5µH | - | 70MHz | 0.325ohm | 520mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | - | LQM21PZ_C0 Series | Unshielded | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm |