Inductors, Chokes & Coils:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,473 € 10+ 0,300 € 50+ 0,219 € 100+ 0,176 € 200+ 0,152 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µH | 3.5MHz | 15ohm | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | Shielded | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,176 € 200+ 0,152 € 500+ 0,127 € 2500+ 0,0988 € 5000+ 0,0832 € | Min.: 100 / Vair.: 1 | 330µH | 3.5MHz | 15ohm | 85mA | - | 1812 [4532 Metric] | MCFT Series | Shielded | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,336 € | Min.: 5000 / Vair.: 5000 | 470µH | 3.5MHz | 15ohm | 100mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0172 € | Min.: 15000 / Vair.: 15000 | 240nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0163 € | Min.: 15000 / Vair.: 15000 | 270nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0163 € | Min.: 15000 / Vair.: 15000 | 240nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,019 € | Min.: 15000 / Vair.: 15000 | 270nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm |