Inductors, Chokes & Coils:
Atrasti 72 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,163 € 50+ 0,128 € 250+ 0,0948 € 500+ 0,0905 € 1500+ 0,0862 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2µH | - | 40MHz | 0.138ohm | - | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | 40MHz | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,162 € 50+ 0,133 € 250+ 0,110 € 500+ 0,100 € 1500+ 0,0906 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7µH | - | 20MHz | 0.175ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,171 € 50+ 0,132 € 250+ 0,116 € 500+ 0,110 € 1500+ 0,104 € Citas cenas... | Min.: 5 / Vair.: 5 | 1µH | - | 60MHz | 0.107ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,230 € 50+ 0,183 € 250+ 0,134 € 500+ 0,118 € 1500+ 0,101 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2µH | - | 40MHz | 0.138ohm | 900mA | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,133 € 250+ 0,110 € 500+ 0,100 € 1500+ 0,0906 € 3000+ 0,0763 € | Min.: 100 / Vair.: 5 | 4.7µH | - | 20MHz | 0.175ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,128 € 250+ 0,0948 € 500+ 0,0905 € 1500+ 0,0862 € 3000+ 0,0699 € | Min.: 100 / Vair.: 5 | 2.2µH | - | 40MHz | 0.138ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,163 € 50+ 0,130 € 250+ 0,111 € 500+ 0,103 € 1500+ 0,0948 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7µH | 1.1A | - | 0.175ohm | - | - | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQM2MPN_G0 Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,132 € 250+ 0,116 € 500+ 0,110 € 1500+ 0,104 € 3000+ 0,0978 € | Min.: 100 / Vair.: 5 | 1µH | - | 60MHz | 0.107ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,130 € 250+ 0,111 € 500+ 0,103 € 1500+ 0,0948 € 3000+ 0,0881 € | Min.: 100 / Vair.: 5 | 4.7µH | 1.1A | - | 0.175ohm | - | - | - | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,183 € 250+ 0,134 € 500+ 0,118 € 1500+ 0,101 € 3000+ 0,091 € | Min.: 100 / Vair.: 5 | 2.2µH | - | 40MHz | 0.138ohm | 900mA | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,539 € 250+ 0,535 € 500+ 0,481 € 1500+ 0,448 € | Min.: 100 / Vair.: 5 | 10µH | 1A | - | 0.3125ohm | - | 150mA | - | 0806 [2016 Metric] | 2mm x 1.6mm x 1.1mm | WE-PMI Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,681 € 50+ 0,539 € 250+ 0,535 € 500+ 0,481 € 1500+ 0,448 € | Min.: 5 / Vair.: 5 | 10µH | 1A | - | 0.3125ohm | - | 150mA | - | 0806 [2016 Metric] | 2mm x 1.6mm x 1.1mm | WE-PMI Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 1.1mm | |||||
Each | 3000+ 0,124 € | Min.: 3000 / Vair.: 3000 | 470nH | - | - | 0.052ohm | - | 3.8A | - | 0806 [2016 Metric] | 0806 [2016 Metric] | DFE201612C Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,150 € | Min.: 3000 / Vair.: 3000 | 2.2µH | - | 30MHz | 0.225ohm | 1.45A | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_EH Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.7mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,155 € | Min.: 3000 / Vair.: 3000 | 470nH | - | 80MHz | 0.046ohm | 3.2A | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_GH Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,124 € | Min.: 3000 / Vair.: 3000 | 470nH | - | 100MHz | 0.075ohm | 1.2A | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPZ_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,154 € | Min.: 3000 / Vair.: 3000 | 1µH | - | 60MHz | 0.08ohm | 2.4A | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_GH Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,121 € | Min.: 3000 / Vair.: 3000 | 10µH | 200mA | - | 2.96ohm | - | - | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.65mm | LQH2MCN_52 Series | Unshielded | ± 20% | - | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,438 € 50+ 0,375 € 250+ 0,322 € 500+ 0,303 € 1500+ 0,284 € Citas cenas... | Min.: 5 / Vair.: 5 | 470nH | - | - | 0.04ohm | 3.6A | - | 2mm x 1.6mm x 1mm | 0806 [2016 Metric] | - | ASMPM Series | Unshielded | ± 20% | - | Ceramic | 2mm | 1.6mm | 1mm | |||||
Each | 5+ 0,513 € 50+ 0,428 € 250+ 0,366 € 500+ 0,347 € 1000+ 0,331 € Citas cenas... | Min.: 5 / Vair.: 5 | 160nH | 3.07A | - | 0.026ohm | - | 4.9A | - | 0806 [2016 Metric] | 2mm x 1.6mm x 1mm | WE-LQS Series | Semishielded | ± 20% | - | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,0773 € | Min.: 3000 / Vair.: 3000 | 3.3µH | - | 30MHz | 0.15ohm | 900mA | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 30% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,108 € | Min.: 3000 / Vair.: 3000 | 4.7µH | 580mA | - | 0.72ohm | - | 870mA | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,0773 € | Min.: 3000 / Vair.: 3000 | 1.5µH | - | 50MHz | 0.138ohm | 900mA | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPN_G0 Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,120 € | Min.: 3000 / Vair.: 3000 | 4.7µH | - | 20MHz | 0.175ohm | 800mA | - | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LQM2MPZ_G0 Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,108 € | Min.: 3000 / Vair.: 3000 | 6.8µH | 530mA | - | 0.864ohm | - | 730mA | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | - | - | 2mm | 1.6mm | 0.9mm |