bez PVN

Inductors, Chokes & Coils:

Atrasti 156 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1711881

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
0,415 €
50+
0,199 €
250+
0,143 €
500+
0,126 €
1000+
0,119 €
Citas cenas...
Min.: 5 / Vair.: 5
1µH
280MHz
0.8ohm
450mA
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
Shielded
± 5%
-
Ceramic
2.4mm
1.71mm
1.45mm
2470323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,153 €
50+
0,125 €
250+
0,103 €
500+
0,094 €
1500+
0,0849 €
Citas cenas...
Min.: 5 / Vair.: 5
10µH
15MHz
0.3ohm
100mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21FN_80 Series
Unshielded
± 20%
15MHz
Ferrite
2mm
1.25mm
1.25mm
3604450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,180 €
50+
0,150 €
250+
0,123 €
500+
0,113 €
1500+
0,102 €
Citas cenas...
Min.: 5 / Vair.: 5
15µH
24MHz
1.235ohm
250mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_70 Series
-
± 20%
24MHz
Ferrite
2mm
1.25mm
1.25mm
2066899

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
0,408 €
50+
0,359 €
250+
0,332 €
500+
0,306 €
1000+
0,279 €
Citas cenas...
Min.: 5 / Vair.: 5
10µH
40MHz
5ohm
80mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
Unshielded
± 5%
-
Ferrite
2mm
1.25mm
1.2mm
3471396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,153 €
50+
0,128 €
250+
0,105 €
500+
0,0959 €
1500+
0,0868 €
Citas cenas...
Min.: 5 / Vair.: 5
4.7µH
25MHz
0.234ohm
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21FN_80 Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3373498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,238 €
50+
0,197 €
250+
0,162 €
500+
0,150 €
1000+
0,138 €
Citas cenas...
Min.: 5 / Vair.: 5
15µH
3.4GHz
0.17ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
Unshielded
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
3678414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,191 €
50+
0,153 €
250+
0,127 €
500+
0,116 €
1500+
0,104 €
Citas cenas...
Min.: 5 / Vair.: 5
10µH
27MHz
0.845ohm
300mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DN_70 Series
Shielded
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
1748821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,342 €
50+
0,304 €
250+
0,282 €
500+
0,258 €
1000+
0,236 €
Citas cenas...
Min.: 5 / Vair.: 5
330nH
600MHz
1.56ohm
310mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
1748823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,342 €
50+
0,304 €
250+
0,282 €
500+
0,258 €
1000+
0,236 €
Citas cenas...
Min.: 5 / Vair.: 5
470nH
375MHz
2.3ohm
250mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
2333632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,0953 €
50+
0,0515 €
250+
0,0429 €
500+
0,0382 €
1000+
0,0334 €
Min.: 5 / Vair.: 5
10µH
24MHz
1.15ohm
15mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
-
± 10%
24MHz
Ferrite
2mm
1.25mm
1.25mm
2858981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,237 €
50+
0,197 €
250+
0,189 €
500+
0,179 €
1000+
0,170 €
Citas cenas...
Min.: 5 / Vair.: 5
22nH
3.3GHz
0.1ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
Unshielded
± 5%
3.3GHz
Ceramic
2mm
1.25mm
1.2mm
1748814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,342 €
50+
0,303 €
250+
0,281 €
500+
0,257 €
1000+
0,236 €
Citas cenas...
Min.: 5 / Vair.: 5
100nH
1.2GHz
0.46ohm
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
3471402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,286 €
50+
0,235 €
250+
0,194 €
500+
0,177 €
1500+
0,159 €
Citas cenas...
Min.: 5 / Vair.: 5
2.2µH
40MHz
0.156ohm
1.7A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GH Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
0.9mm
3471406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,131 €
100+
0,110 €
500+
0,107 €
1000+
0,0896 €
2000+
0,082 €
Citas cenas...
Min.: 10 / Vair.: 10
4.7µH
30MHz
0.288ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GR Series
Unshielded
± 30%
-
Ferrite
2mm
1.25mm
0.9mm
2219339

RoHS

Each (Supplied on Full Reel)
Pilns tinums
2000+
0,0687 €
Min.: 2000 / Vair.: 2000
330nH
650MHz
1.4ohm
310mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW2BAS_00 Series
Unshielded
± 5%
-
Ferrite
2.09mm
1.53mm
1.42mm
2470285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,133 €
100+
0,110 €
500+
0,100 €
1000+
0,0906 €
2000+
0,0811 €
Citas cenas...
Min.: 10 / Vair.: 10
2.2µH
50MHz
2.2ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
Unshielded
± 20%
50MHz
Ferrite
2mm
1.25mm
0.5mm
3373498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,197 €
250+
0,162 €
500+
0,150 €
1000+
0,138 €
2000+
0,131 €
Min.: 100 / Vair.: 5
15µH
3.4GHz
0.17ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
Unshielded
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
2219341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,143 €
50+
0,121 €
250+
0,100 €
500+
0,0886 €
1000+
0,0772 €
Citas cenas...
Min.: 5 / Vair.: 5
470nH
300MHz
1.76ohm
250mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW2BAS_00 Series
Unshielded
± 5%
-
Non-Magnetic
2.09mm
1.53mm
1.42mm
1748819

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
0,343 €
50+
0,305 €
250+
0,283 €
500+
0,238 €
1000+
0,233 €
Min.: 5 / Vair.: 5
220nH
850MHz
1ohm
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
1748825

RoHS

Each (Supplied on Cut Tape)
Griežama lente
5+
0,361 €
50+
0,337 €
250+
0,312 €
500+
0,301 €
1000+
0,255 €
Citas cenas...
Min.: 5 / Vair.: 5
620nH
188MHz
2.7ohm
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
3227906RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,148 €
250+
0,121 €
500+
0,116 €
1500+
0,111 €
3000+
0,101 €
Min.: 100 / Vair.: 5
22nH
19MHz
1.625ohm
220mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21DH_70 Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3471396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
50+
0,128 €
250+
0,105 €
500+
0,0959 €
1500+
0,0868 €
3000+
0,0782 €
Min.: 100 / Vair.: 5
4.7µH
25MHz
0.234ohm
120mA
0805 [2012 Metric]
0805 [2012 Metric]
LQM21FN_80 Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3471404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,296 €
50+
0,239 €
250+
0,197 €
500+
0,182 €
1500+
0,166 €
Citas cenas...
Min.: 5 / Vair.: 5
4.7µH
20MHz
0.275ohm
1.2A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GH Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
0.9mm
1748794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,367 €
50+
0,289 €
250+
0,254 €
500+
0,243 €
1000+
0,224 €
Citas cenas...
Min.: 1 / Vair.: 1
3.9nH
6GHz
0.06ohm
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 0.2nH
-
Ceramic
2mm
1.25mm
1.2mm
1748818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
5+
0,380 €
50+
0,337 €
250+
0,312 €
500+
0,287 €
1000+
0,236 €
Citas cenas...
Min.: 5 / Vair.: 5
180nH
870MHz
0.96ohm
400mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
Unshielded
± 5%
-
Ceramic
2.28mm
1.7mm
1.28mm
1-25 no 156 vienībām
no 7 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account