300MHz Inductors, Chokes & Coils:
Atrasti 19 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,143 € 50+ 0,121 € 250+ 0,100 € 500+ 0,0886 € 1000+ 0,0772 € Citas cenas... | Min.: 5 / Vair.: 5 | 470nH | 300MHz | 1.76ohm | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 0,154 € | Min.: 3000 / Vair.: 3000 | 2.2µH | 300MHz | 6.5ohm | 75mA | 0805 [2012 Metric] | 0805 [2012 Metric] | LQW21HN_00 Series | Unshielded | ± 5% | Ferrite | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,167 € | Min.: 10000 / Vair.: 10000 | 560nH | 300MHz | 0.71ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,506 € 50+ 0,371 € 100+ 0,343 € 250+ 0,325 € 500+ 0,308 € Citas cenas... | Min.: 1 / Vair.: 1 | 330nH | 300MHz | 0.4ohm | 450mA | - | 1210 [3225 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,664 € 10+ 0,526 € 50+ 0,490 € 100+ 0,454 € 200+ 0,432 € Citas cenas... | Min.: 1 / Vair.: 1 | 330nH | 300MHz | 0.4ohm | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each | 6000+ 0,150 € | Min.: 6000 / Vair.: 6000 | 680nH | 300MHz | 0.34ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,454 € 200+ 0,432 € 500+ 0,409 € | Min.: 100 / Vair.: 1 | 330nH | 300MHz | 0.4ohm | 450mA | - | 1812 [4532 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,343 € 250+ 0,325 € 500+ 0,308 € 1000+ 0,294 € | Min.: 100 / Vair.: 1 | 330nH | 300MHz | 0.4ohm | 450mA | - | 1210 [3225 Metric] | WE-GF Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 0,0886 € 1000+ 0,0772 € 2000+ 0,0725 € | Min.: 500 / Vair.: 5 | 470nH | 300MHz | 1.76ohm | 250mA | - | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,178 € | Min.: 10000 / Vair.: 10000 | 560nH | 300MHz | 0.71ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,188 € | Min.: 10000 / Vair.: 10000 | 560nH | 300MHz | 0.71ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 6000+ 0,241 € | Min.: 6000 / Vair.: 6000 | 680nH | 300MHz | 1.7ohm | 190mA | - | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 2% | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 6000+ 0,159 € | Min.: 6000 / Vair.: 6000 | 1µH | 300MHz | 0.6ohm | 400mA | - | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,144 € | Min.: 2000 / Vair.: 2000 | 1µH | 300MHz | 0.6ohm | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 3000+ 0,621 € | Min.: 3000 / Vair.: 3000 | 1.2µH | 300MHz | 0.65ohm | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | Unshielded | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,222 € | Min.: 2000 / Vair.: 2000 | 390nH | 300MHz | 0.26ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HN_03 Series | Shielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,235 € | Min.: 2000 / Vair.: 2000 | 390nH | 300MHz | 0.338ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HN_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,296 € | Min.: 2000 / Vair.: 2000 | 390nH | 300MHz | 0.338ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,385 € | Min.: 2000 / Vair.: 2000 | 390nH | 300MHz | 0.338ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm |