450MHz Inductors, Chokes & Coils:
Atrasti 25 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 5+ 1,070 € 50+ 0,823 € 250+ 0,626 € 500+ 0,580 € 1000+ 0,537 € Citas cenas... | Min.: 5 / Vair.: 5 | 680nH | 450MHz | 1.58ohm | 430mA | 1206 [3216 Metric] | 1206 [3216 Metric] | 1206CS Series | Unshielded | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,823 € 250+ 0,626 € 500+ 0,580 € 1000+ 0,537 € 2000+ 0,494 € | Min.: 100 / Vair.: 5 | 680nH | 450MHz | 1.58ohm | 430mA | - | 1206 [3216 Metric] | 1206CS Series | Unshielded | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,211 € 50+ 0,153 € 250+ 0,127 € 500+ 0,117 € 1000+ 0,109 € | Min.: 5 / Vair.: 5 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,153 € 250+ 0,127 € 500+ 0,117 € 1000+ 0,109 € | Min.: 100 / Vair.: 5 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,153 € 50+ 0,134 € 250+ 0,115 € 500+ 0,114 € 1000+ 0,112 € Citas cenas... | Min.: 5 / Vair.: 5 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,134 € 250+ 0,115 € 500+ 0,114 € 1000+ 0,112 € 2000+ 0,108 € | Min.: 100 / Vair.: 5 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,091 € | Min.: 2000 / Vair.: 2000 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0308 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0553 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0317 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,181 € | Min.: 10000 / Vair.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,180 € | Min.: 10000 / Vair.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_1Z Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0172 € | Min.: 15000 / Vair.: 15000 | 240nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,068 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0163 € | Min.: 15000 / Vair.: 15000 | 270nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0616 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,0163 € | Min.: 15000 / Vair.: 15000 | 240nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 5% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,167 € | Min.: 10000 / Vair.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | Unshielded | ± 10% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0555 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 15000+ 0,019 € | Min.: 15000 / Vair.: 15000 | 270nH | 450MHz | 15ohm | 60mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | Unshielded | ± 3% | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 4000+ 0,0933 € | Min.: 4000 / Vair.: 4000 | 220nH | 450MHz | 1.5ohm | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HH_00 Series | Unshielded | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,0988 € | Min.: 2000 / Vair.: 2000 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0281 € | Min.: 10000 / Vair.: 10000 | 220nH | 450MHz | 3.77ohm | 120mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,165 € | Min.: 10000 / Vair.: 10000 | 390nH | 450MHz | 0.62ohm | 370mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQW15CN_10 Series | Unshielded | ± 5% | Ferrite | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 6000+ 0,353 € | Min.: 6000 / Vair.: 6000 | 680nH | 450MHz | 0.5ohm | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | Unshielded | ± 5% | Ferrite | 2.2mm | 1.4mm | 1.45mm |