Inductors, Chokes & Coils:
Atrasti 10 065 produktiAtrodiet milzīgu Inductors, Chokes & Coils klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Inductors, Chokes & Coils izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,800 € 10+ 2,600 € 25+ 2,250 € 50+ 2,030 € 100+ 1,660 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 680µH | - | - | 1.1A | - | - | - | 0.655ohm | 1.4A | - | - | - | - | - | - | - | - | MSS1583 Series | - | - | Shielded | - | ± 10% | - | - | - | 14.8mm | 14.8mm | - | 8.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,186 € 500+ 0,154 € 1000+ 0,142 € 2500+ 0,132 € 5000+ 0,123 € | Min.: 100 / Vair.: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | - | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 1,140 € 50+ 0,970 € 250+ 0,800 € 500+ 0,561 € 1000+ 0,550 € | Min.: 5 / Vair.: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each | 1+ 13,730 € 3+ 11,330 € 5+ 10,360 € 10+ 9,380 € 20+ 8,550 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 270µH | - | - | 7.2A | - | - | - | 0.06ohm | - | - | - | - | - | - | - | - | - | PCV-2 Series | - | - | Unshielded | - | ± 10% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,910 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | 330nH | - | 2.65A | - | - | - | - | 5.4A | - | 0.042ohm | - | - | - | LPD4012 Series | - | 60nH | - | 1:1 | - | - | - | - | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,980 € 10+ 1,280 € 50+ 1,180 € 100+ 0,834 € | Min.: 1 / Vair.: 1 | - | 33µH | - | - | 1.9A | - | - | - | 0.15ohm | 800mA | - | - | - | - | - | - | 6.6mm x 6.6mm x 3.1mm | - | MSS7331 Series | - | - | Shielded | - | ± 20% | - | - | - | 6.6mm | 6.6mm | - | 3.1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,672 € 10+ 0,570 € 50+ 0,515 € 100+ 0,456 € 200+ 0,421 € | Min.: 1 / Vair.: 1 | - | 17.5nH | - | - | 4A | - | 2.2GHz | - | 0.0045ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,995 € 50+ 0,848 € 250+ 0,700 € 500+ 0,488 € | Min.: 5 / Vair.: 5 | - | 10nH | - | - | - | - | 4.1GHz | - | 0.08ohm | - | 1A | - | - | - | - | - | - | 1008 [2520 Metric] | 1008CS Series | - | - | Unshielded | - | ± 2% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,867 € 10+ 0,710 € 50+ 0,624 € 100+ 0,537 € 200+ 0,459 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 47µH | - | - | 2.7A | - | - | - | 0.082ohm | 4.2A | - | - | - | - | - | - | 13mm x 13mm x 7mm | - | SDR1307 Series | - | - | Unshielded | - | ± 20% | - | - | - | 13mm | 13mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,260 € 10+ 2,370 € 25+ 2,190 € 50+ 2,030 € 100+ 1,860 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 150µH | - | - | 1.5A | - | - | - | 0.25ohm | 2.6A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each | 1+ 2,730 € 3+ 2,380 € 5+ 2,210 € 10+ 2,030 € 20+ 1,950 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 1µH | - | - | 16.7A | - | - | - | 0.003ohm | - | - | - | - | - | - | - | - | - | PCV-0 Series | - | - | Unshielded | - | ± 15% | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,564 € 10+ 0,471 € 50+ 0,453 € 100+ 0,435 € 200+ 0,397 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 4.7µH | - | - | - | - | 35MHz | - | 1ohm | - | 315mA | - | - | - | - | - | - | 1812 [4532 Metric] | WE-GF Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,930 € 10+ 1,070 € 50+ 0,962 € 100+ 0,708 € 200+ 0,694 € | Min.: 1 / Vair.: 1 | - | 18µH | - | - | 1.5A | - | - | - | 0.338ohm | 1.25A | - | - | - | - | - | - | 4.7mm x 4.2mm x 3.45mm | - | SD43 Series | - | - | Unshielded | - | ± 20% | - | - | - | 4.7mm | 4.2mm | - | 3.45mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,976 € 250+ 0,833 € 500+ 0,776 € | Min.: 100 / Vair.: 1 | - | 470nH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,228 € 100+ 0,186 € 500+ 0,154 € 1000+ 0,142 € 2500+ 0,132 € Citas cenas... | Min.: 10 / Vair.: 10 | - | 1µH | - | - | - | - | - | - | 0.4ohm | - | 800mA | - | - | - | - | 1.6mm x 0.8mm x 0.5mm | - | 0603 [1608 Metric] | ASMPL Series | - | - | Unshielded | - | ± 20% | - | Ceramic | - | 1.6mm | 0.8mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,010 € 10+ 0,849 € 50+ 0,835 € 100+ 0,730 € 200+ 0,683 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 10+ 2,780 € | Min.: 100 / Vair.: 1 | - | 5.6µH | - | - | 6.2A | - | - | - | 0.0175ohm | 12.2A | - | - | - | - | - | - | - | - | MSS1278 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,970 € 250+ 0,800 € 500+ 0,561 € 1000+ 0,550 € | Min.: 100 / Vair.: 5 | - | 4.3µH | - | - | - | - | 85MHz | - | 1.7ohm | - | 400mA | - | - | - | - | - | - | 1008 [2520 Metric] | 1008LS Series | - | - | Unshielded | - | ± 5% | - | Ceramic, Ferrite | - | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,225 € 500+ 0,184 € | Min.: 100 / Vair.: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,279 € 100+ 0,225 € 500+ 0,184 € | Min.: 10 / Vair.: 10 | - | 12nH | - | - | - | - | 3.7GHz | - | 1.6ohm | - | 180mA | - | - | - | - | - | - | 0402 [1005 Metric] | WE-TCI Series | - | - | Unshielded | - | ± 2% | - | - | - | 1mm | 0.5mm | - | 0.32mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 5,810 € 10+ 3,580 € 50+ 2,580 € 200+ 1,960 € 400+ 1,920 € | Min.: 1 / Vair.: 1 | - | 6.8µH | - | - | 4.4A | - | - | - | 0.024ohm | 4.4A | - | - | - | - | - | - | 13.21mm x 9.91mm x 6.35mm | - | DO3316T Series | - | - | Unshielded | - | ± 20% | - | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,860 € 250+ 1,590 € | Min.: 100 / Vair.: 1 | - | 150µH | - | - | 1.5A | - | - | - | 0.25ohm | 2.6A | - | - | - | - | - | - | - | - | DO5010H Series | - | - | Unshielded | - | ± 20% | - | - | - | 18.03mm | 15.24mm | - | 7.11mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,840 € 10+ 2,780 € | Min.: 1 / Vair.: 1 | - | 5.6µH | - | - | 6.2A | - | - | - | 0.0175ohm | 12.2A | - | - | - | - | - | - | - | - | MSS1278 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 8.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 2,580 € 200+ 1,960 € 400+ 1,920 € | Min.: 100 / Vair.: 1 | - | 6.8µH | - | - | 4.4A | - | - | - | 0.024ohm | 4.4A | - | - | - | - | - | - | - | - | DO3316T Series | - | - | Unshielded | - | ± 20% | - | - | - | 13.21mm | 9.91mm | - | 6.35mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,300 € 10+ 2,280 € 50+ 2,250 € 100+ 2,230 € 200+ 1,950 € | Min.: 1 / Vair.: 1 | - | 18µH | - | - | 3.3A | - | - | - | 0.033ohm | 4.58A | - | - | - | - | - | - | 12.3mm x 12.3mm x 6mm | - | MSS1260 Series | - | - | Shielded | - | ± 20% | - | - | - | 12.3mm | 12.3mm | - | 6mm | - | - | - |