Inductors, Chokes & Coils:
Atrasti 10 061 produktiAtrodiet milzīgu Inductors, Chokes & Coils klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Inductors, Chokes & Coils izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos.
Skatīt
Pircējs
Inženieris
Ražotājs
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0959 € 100+ 0,0786 € 500+ 0,0654 € 2500+ 0,0521 € 7500+ 0,0477 € Citas cenas... | Min.: 10 / Vair.: 10 | - | 2.7nH | - | - | - | - | 9GHz | - | 0.12ohm | - | 600mA | - | - | - | - | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03HQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0978 € 100+ 0,0805 € 500+ 0,0707 € 1000+ 0,0609 € 2000+ 0,0578 € Citas cenas... | Min.: 10 / Vair.: 10 | - | 12nH | - | - | - | - | 5GHz | - | 0.071ohm | - | 750mA | - | - | - | - | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_10 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,470 € 10+ 1,590 € 50+ 1,160 € 200+ 1,110 € | Min.: 1 / Vair.: 1 | - | 6.8µH | - | - | 1.6A | - | - | - | 0.13ohm | 1.2A | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Griežama lente | 1+ 1,830 € 50+ 1,520 € 100+ 1,450 € 250+ 1,430 € 500+ 1,400 € | Min.: 1 / Vair.: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | 7.3mm x 7.3mm x 3.2mm | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,677 € 10+ 0,557 € 50+ 0,502 € 100+ 0,445 € 200+ 0,410 € | Min.: 1 / Vair.: 1 | - | 28nH | - | - | 4A | - | 1.8GHz | - | 0.006ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.86mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,254 € 50+ 0,224 € 250+ 0,198 € 500+ 0,196 € 1500+ 0,177 € Citas cenas... | Min.: 5 / Vair.: 5 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,362 € 50+ 0,313 € 250+ 0,290 € | Min.: 5 / Vair.: 5 | - | 3.3nH | - | - | - | - | 5.8GHz | - | 0.06ohm | - | 700mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 0.2nH | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,185 € 100+ 0,159 € 500+ 0,152 € 2500+ 0,117 € 5000+ 0,103 € | Min.: 10 / Vair.: 10 | - | 51nH | - | - | - | - | 2.1GHz | - | 0.47ohm | - | 480mA | - | - | - | - | - | - | 0402 [1005 Metric] | LQW15AW_80 Series | - | - | Unshielded | - | ± 2% | - | Non-Magnetic | - | 1.02mm | 0.61mm | - | 0.61mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 1,450 € 250+ 1,430 € 500+ 1,400 € | Min.: 100 / Vair.: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0324 € 100+ 0,0276 € 500+ 0,024 € 2500+ 0,0203 € | Min.: 10 / Vair.: 10 | - | 3.9nH | - | - | - | - | 6.5GHz | - | 0.25ohm | - | 400mA | - | - | - | - | - | - | 0201 [0603 Metric] | LQP03TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,587 € 100+ 0,510 € 500+ 0,458 € 1000+ 0,401 € 2000+ 0,393 € | Min.: 10 / Vair.: 10 | - | 820nH | - | - | 3.5A | - | - | - | 0.048ohm | 5.8A | - | - | - | - | - | - | - | - | SRP3012TA Series | - | - | Shielded | - | ± 20% | - | - | - | 3.5mm | 3.2mm | - | 1mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,445 € 200+ 0,410 € | Min.: 100 / Vair.: 1 | - | 28nH | - | - | 4A | - | 1.8GHz | - | 0.006ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.86mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,175 € 250+ 0,148 € 500+ 0,128 € 1000+ 0,125 € | Min.: 100 / Vair.: 5 | - | 1.5µH | - | - | 2.01A | - | - | - | 0.045ohm | 1.62A | - | - | - | - | - | - | 3mm x 3mm x 1.2mm | - | ASPI-3012S Series | - | - | Shielded | - | ± 20% | - | - | - | 3mm | 3mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,796 € 10+ 0,666 € 50+ 0,601 € 100+ 0,490 € 200+ 0,452 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 17.5nH | - | - | 4A | - | 2.2GHz | - | 0.0045ohm | - | - | - | - | - | - | - | - | - | WE-CAIR Series | - | - | - | - | ± 5% | - | - | - | 6.68mm | 3.05mm | - | 3.18mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,357 € 50+ 0,213 € 250+ 0,148 € 500+ 0,113 € 1000+ 0,0994 € | Min.: 5 / Vair.: 5 | - | 6.8µH | - | - | - | - | 39MHz | - | 1.6ohm | - | 300mA | - | - | - | - | - | - | 1008 [2520 Metric] | MCFT Series | - | - | Shielded | - | ± 5% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,224 € 250+ 0,198 € 500+ 0,196 € 1500+ 0,177 € 3000+ 0,173 € | Min.: 100 / Vair.: 1 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 1,190 € 50+ 0,914 € 250+ 0,658 € 500+ 0,594 € 1000+ 0,582 € | Min.: 5 / Vair.: 5 | - | 33µH | - | - | 360mA | - | - | - | 1.92ohm | 290mA | - | - | - | - | - | - | 1206 [3215 Metric] | - | PFL3215 Series | - | - | Shielded | - | ± 20% | - | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,410 € 50+ 0,360 € 250+ 0,333 € 500+ 0,282 € 1000+ 0,281 € | Min.: 5 / Vair.: 5 | - | 390nH | - | - | - | - | 530MHz | - | 1.06ohm | - | 470mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,976 € 250+ 0,833 € 500+ 0,776 € | Min.: 100 / Vair.: 1 | - | 470µH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,010 € 10+ 0,849 € 50+ 0,835 € 100+ 0,730 € 200+ 0,683 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,120 € 10+ 0,952 € 25+ 0,867 € 50+ 0,774 € 100+ 0,680 € Citas cenas... | Min.: 1 / Vair.: 1 | - | 47µH | - | Power | 2.8A | - | - | - | 0.0912ohm | 5A | - | - | - | - | - | - | 22mm x 15mm x 7mm | - | SDR2207 Series | - | - | Unshielded | - | ± 10% | - | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,349 € 50+ 0,306 € 250+ 0,283 € 500+ 0,261 € 1000+ 0,238 € Citas cenas... | Min.: 5 / Vair.: 5 | - | 1.5µH | - | - | - | - | 200MHz | - | 2.9ohm | - | 130mA | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | WE-RFI Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 10000+ 0,0324 € | Min.: 10000 / Vair.: 10000 | - | 3.9nH | - | - | - | - | 10GHz | - | 0.07ohm | - | 750mA | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | - | - | Unshielded | - | ± 0.5nH | - | Non-Magnetic | - | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,960 € | Min.: 1 / Vair.: 1 | - | 250nH | - | - | 92A | - | - | - | 170µohm | 44A | - | - | - | - | - | - | 10mm x 7mm x 10mm | - | SLR7010 Series | - | - | Shielded | - | ± 10% | - | - | - | 10mm | 7mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,122 € 100+ 0,101 € 500+ 0,0884 € 1000+ 0,0749 € 2000+ 0,0734 € | Min.: 10 / Vair.: 10 | - | 15µH | - | - | - | - | 29MHz | - | 2.6ohm | - | 240mA | - | - | - | - | 1.6mm x 1mm x 1mm | - | - | CWF1610 Series | - | - | Unshielded | - | ± 10% | - | Ferrite | - | 1.6mm | 1mm | - | 1mm | - | - | - |