SMD Power Inductors:
Atrasti 17 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,140 € 50+ 1,130 € 100+ 0,869 € 250+ 0,847 € 500+ 0,784 € Citas cenas... | Min.: 1 / Vair.: 1 | 150µH | 130mA | Shielded | 88mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 8ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,140 € 50+ 1,130 € 100+ 0,869 € 250+ 0,847 € 500+ 0,784 € Citas cenas... | Min.: 1 / Vair.: 1 | 180µH | 120mA | Shielded | 78mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 9ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,140 € 50+ 1,130 € 100+ 0,869 € 250+ 0,847 € 500+ 0,784 € Citas cenas... | Min.: 1 / Vair.: 1 | 120µH | 140mA | Shielded | 94mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 7ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,550 € 50+ 1,410 € 100+ 1,280 € 250+ 1,140 € 500+ 0,825 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µH | 420mA | Shielded | 510mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.65ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,970 € 30+ 1,420 € 80+ 0,930 € 250+ 0,828 € 500+ 0,698 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8µH | 670mA | Shielded | 580mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.5ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,910 € 50+ 1,090 € 100+ 1,010 € 250+ 0,932 € 500+ 0,796 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7µH | 680mA | Shielded | 730mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.35ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,620 € 50+ 1,460 € 100+ 1,290 € 250+ 1,130 € 500+ 0,831 € Citas cenas... | Min.: 1 / Vair.: 1 | 33µH | 250mA | Shielded | 300mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 2.3ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,337 € | Min.: 1 / Vair.: 1 | 330µH | 130mA | Shielded | 59mA | LPZ Series | 2.95mm x 2.95mm x 0.8mm | 18ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,970 € 2+ 2,690 € 3+ 2,220 € 10+ 1,750 € 20+ 1,420 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.5µH | 1.2A | Shielded | 1.1A | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.134ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,600 € 3+ 1,290 € 5+ 1,120 € 10+ 1,020 € 20+ 0,932 € Citas cenas... | Min.: 1 / Vair.: 1 | 18µH | 440mA | Shielded | 350mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 1.25ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,980 € 50+ 1,110 € 100+ 1,030 € 250+ 1,010 € 500+ 0,999 € Citas cenas... | Min.: 1 / Vair.: 1 | 22µH | 290mA | Shielded | 330mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 1.5ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 1,980 € 50+ 1,090 € 100+ 0,907 € 250+ 0,837 € 500+ 0,767 € Citas cenas... | Min.: 1 / Vair.: 1 | 68µH | 175mA | Shielded | 190mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 4.75ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,200 € 3+ 2,090 € 5+ 1,820 € 10+ 1,490 € 20+ 1,360 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2µH | 850mA | Shielded | 1.1A | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.175ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 4,150 € 2+ 2,820 € 3+ 2,330 € 10+ 1,830 € 12+ 1,660 € Citas cenas... | Min.: 1 / Vair.: 1 | 180µH | 160mA | Shielded | 70mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 9ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 3,990 € 2+ 2,710 € 3+ 2,240 € 10+ 1,760 € 12+ 1,600 € Citas cenas... | Min.: 1 / Vair.: 1 | 5.6µH | 730mA | Shielded | 620mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 0.45ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,710 € 2+ 2,000 € 3+ 1,730 € 10+ 1,460 € 12+ 1,320 € Citas cenas... | Min.: 1 / Vair.: 1 | 220µH | 145mA | Shielded | 67mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 11.5ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 2,710 € 2+ 2,000 € 3+ 1,730 € 10+ 1,460 € 12+ 1,320 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µH | 130mA | Shielded | 59mA | LPS3008 Series | 2.95mm x 2.95mm x 0.8mm | 18ohm | ± 20% | 2.95mm | 2.95mm | 0.8mm |