bez PVN

SMD Power Inductors:

Atrasti 7 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2431615

RoHS

Date/Lot Code

Each
1+
8,520 €
10+
8,350 €
20+
8,180 €
Min.: 1 / Vair.: 1
15µH
30A
Shielded
26A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431616

RoHS

Date/Lot Code

Each
1+
8,180 €
10+
8,010 €
20+
7,180 €
Min.: 1 / Vair.: 1
22µH
30A
Shielded
18A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431617

RoHS

Date/Lot Code

Each
1+
8,520 €
10+
8,350 €
20+
8,180 €
Min.: 1 / Vair.: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431614

RoHS

Each
1+
9,480 €
10+
9,470 €
20+
9,460 €
Min.: 1 / Vair.: 1
10µH
30A
Shielded
37A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431611

RoHS

Date/Lot Code

Each
1+
8,520 €
10+
8,350 €
20+
8,180 €
Min.: 1 / Vair.: 1
3.3µH
30A
Shielded
100A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431613

RoHS

Date/Lot Code

Each
1+
8,520 €
10+
8,350 €
20+
8,180 €
Min.: 1 / Vair.: 1
6.8µH
30A
Shielded
55A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431612

RoHS

Each
1+
7,880 €
10+
7,520 €
20+
7,060 €
Min.: 1 / Vair.: 1
4.7µH
30A
Shielded
78A
WE-HCF Series
28.5mm x 19.5mm x 18.5mm
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
1-7 no 7 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account