bez PVN

SMD Power Inductors:

Atrasti 39 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2901862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,523 €
10+
0,430 €
Min.: 1 / Vair.: 1
6.8µH
2.25A
Shielded
1.37A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2.8mm
2901852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,618 €
10+
0,524 €
50+
0,477 €
100+
0,372 €
200+
0,365 €
Min.: 1 / Vair.: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
2.16ohm
± 20%
5mm
5mm
2.8mm
2901856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,615 €
10+
0,506 €
50+
0,442 €
100+
0,384 €
200+
0,376 €
Min.: 1 / Vair.: 1
3.9µH
2.8A
Shielded
1.7A
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.037ohm
± 30%
5mm
5mm
2.8mm
2901859

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+
0,801 €
10+
0,680 €
50+
0,618 €
100+
0,482 €
200+
0,451 €
Citas cenas...
Min.: 1 / Vair.: 1
56µH
810mA
Shielded
450mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.348ohm
± 20%
5mm
5mm
2.8mm
2901840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,798 €
10+
0,667 €
50+
0,582 €
100+
0,481 €
200+
0,450 €
Citas cenas...
Min.: 1 / Vair.: 1
150µH
480mA
Shielded
290mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.905ohm
± 20%
5mm
5mm
2.8mm
2901841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,674 €
10+
0,556 €
50+
0,485 €
100+
0,458 €
200+
0,428 €
Citas cenas...
Min.: 1 / Vair.: 1
18µH
1.28A
Shielded
850mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.136ohm
± 20%
5mm
5mm
2.8mm
2901858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,647 €
10+
0,506 €
50+
0,475 €
100+
0,439 €
200+
0,416 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µH
2.63A
Shielded
1.58A
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.04ohm
± 30%
5mm
5mm
2.8mm
2901854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,618 €
10+
0,524 €
50+
0,477 €
100+
0,372 €
200+
0,349 €
Citas cenas...
Min.: 1 / Vair.: 1
390µH
280mA
Shielded
170mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
2.38ohm
± 20%
5mm
5mm
2.8mm
2901836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,647 €
10+
0,506 €
50+
0,475 €
100+
0,439 €
200+
0,416 €
Citas cenas...
Min.: 1 / Vair.: 1
100µH
560mA
Shielded
340mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.609ohm
± 20%
5mm
5mm
2.8mm
2901861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,727 €
10+
0,617 €
50+
0,561 €
100+
0,403 €
Min.: 1 / Vair.: 1
68µH
700mA
Shielded
410mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.452ohm
± 20%
5mm
5mm
2.8mm
2901845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,782 €
10+
0,639 €
50+
0,558 €
100+
0,522 €
200+
0,491 €
Citas cenas...
Min.: 1 / Vair.: 1
22µH
1.1A
Shielded
720mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.179ohm
± 20%
5mm
5mm
2.8mm
2901864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,779 €
10+
0,763 €
50+
0,713 €
100+
0,632 €
200+
0,582 €
Citas cenas...
Min.: 1 / Vair.: 1
82µH
590mA
Shielded
390mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.552ohm
± 20%
5mm
5mm
2.8mm
2901863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,626 €
10+
0,517 €
50+
0,451 €
100+
0,373 €
200+
0,349 €
Citas cenas...
Min.: 1 / Vair.: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.063ohm
± 30%
5mm
5mm
2.8mm
2901846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,801 €
10+
0,680 €
50+
0,618 €
100+
0,482 €
200+
0,451 €
Citas cenas...
Min.: 1 / Vair.: 1
220µH
370mA
Shielded
230mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
1.48ohm
± 20%
5mm
5mm
2.8mm
2520689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,915 €
10+
0,751 €
50+
0,691 €
100+
0,630 €
200+
0,617 €
Min.: 1 / Vair.: 1
68µH
930mA
Shielded
400mA
VLCF Series
5mm x 5mm x 2.8mm
-
0.46ohm
± 20%
5mm
5mm
2.8mm
2544581

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
500+
0,539 €
Min.: 500 / Vair.: 500
10µH
2.19A
Shielded
1.05A
VLCF Series
5mm x 5mm x 2.8mm
-
0.083ohm
± 20%
5mm
5mm
2.8mm
2901835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,680 €
10+
0,560 €
50+
0,489 €
100+
0,462 €
200+
0,425 €
Citas cenas...
Min.: 1 / Vair.: 1
10µH
1.76A
Shielded
1.13A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.088ohm
± 20%
5mm
5mm
2.8mm
2901853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,680 €
10+
0,560 €
50+
0,503 €
100+
0,490 €
200+
0,476 €
Citas cenas...
Min.: 1 / Vair.: 1
39µH
900mA
Shielded
570mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.272ohm
± 20%
5mm
5mm
2.8mm
2901842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,801 €
10+
0,680 €
50+
0,618 €
100+
0,482 €
200+
0,451 €
Citas cenas...
Min.: 1 / Vair.: 1
180µH
430mA
Shielded
260mA
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
1.128ohm
± 20%
5mm
5mm
2.8mm
2901839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
1+
0,807 €
10+
0,667 €
50+
0,582 €
100+
0,481 €
200+
0,450 €
Citas cenas...
Min.: 1 / Vair.: 1
15µH
1.42A
Shielded
900mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.119ohm
± 20%
5mm
5mm
2.8mm
2345209

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
500+
0,579 €
Min.: 500 / Vair.: 500
4.7µH
3.03A
Shielded
1.58A
VLCF Series
5mm x 5mm x 2.8mm
-
0.043ohm
± 30%
5mm
5mm
2.8mm
2345202

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
500+
0,579 €
Min.: 500 / Vair.: 500
1.3µH
4.32A
Shielded
2.56A
VLCF Series
5mm x 5mm x 2.8mm
-
0.022ohm
± 30%
5mm
5mm
2.8mm
2345208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
500+
0,579 €
Min.: 500 / Vair.: 500
470µH
350mA
Shielded
140mA
VLCF Series
5mm x 5mm x 2.8mm
-
3.12ohm
± 20%
5mm
5mm
2.8mm
2345204

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
500+
0,579 €
Min.: 500 / Vair.: 500
220µH
540mA
Shielded
220mA
VLCF Series
5mm x 5mm x 2.8mm
-
1.38ohm
± 20%
5mm
5mm
2.8mm
2345199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
500+
0,589 €
Min.: 500 / Vair.: 500
100µH
770mA
Shielded
330mA
VLCF Series
5mm x 5mm x 2.8mm
-
0.67ohm
± 20%
5mm
5mm
2.8mm
1-25 no 39 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account