bez PVN

SMD Power Inductors:

Atrasti 25 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2800887

RoHS

Date/Lot Code

Each
1+
3,490 €
5+
3,430 €
10+
3,250 €
25+
2,860 €
50+
2,730 €
Citas cenas...
Min.: 1 / Vair.: 1
10µH
28A
Shielded
32.1A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2800876

RoHS

Date/Lot Code

Each
1+
3,140 €
5+
3,130 €
10+
3,110 €
25+
2,560 €
50+
2,410 €
Citas cenas...
Min.: 1 / Vair.: 1
10µH
30A
Shielded
23.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2800888

RoHS

Each
1+
3,400 €
5+
3,360 €
10+
3,320 €
25+
2,760 €
50+
2,630 €
Citas cenas...
Min.: 1 / Vair.: 1
15µH
28A
Shielded
21.9A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2800877

RoHS

Date/Lot Code

Each
1+
2,980 €
5+
2,790 €
10+
2,590 €
25+
2,400 €
50+
2,290 €
Citas cenas...
Min.: 1 / Vair.: 1
10µH
30A
Shielded
17.6A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800868

RoHS

Date/Lot Code

Each
1+
3,420 €
5+
3,150 €
10+
2,870 €
25+
2,600 €
50+
2,430 €
Citas cenas...
Min.: 1 / Vair.: 1
2.2µH
30A
Shielded
100A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2800873

RoHS

Date/Lot Code

Each
1+
3,020 €
5+
3,010 €
10+
3,000 €
25+
2,420 €
50+
2,300 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800890

RoHS

Date/Lot Code

Each
1+
3,520 €
5+
3,300 €
10+
3,050 €
25+
2,890 €
50+
2,750 €
Citas cenas...
Min.: 1 / Vair.: 1
33µH
28A
Shielded
9.6A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2800882

RoHS

Date/Lot Code

Each
1+
3,340 €
5+
3,310 €
10+
3,280 €
25+
2,550 €
50+
2,430 €
Citas cenas...
Min.: 1 / Vair.: 1
33µH
30A
Shielded
5.9A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2288907

RoHS

Date/Lot Code

Each
1+
6,190 €
3+
5,680 €
5+
5,160 €
10+
4,360 €
20+
4,200 €
Citas cenas...
Min.: 1 / Vair.: 1
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00165ohm
± 10%
27.9mm
19.8mm
15.36mm
2800879

RoHS

Date/Lot Code

Each
1+
3,010 €
5+
2,830 €
10+
2,640 €
25+
2,460 €
50+
2,340 €
Citas cenas...
Min.: 1 / Vair.: 1
15µH
30A
Shielded
11A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2288901

RoHS

Date/Lot Code

Each
1+
6,710 €
3+
5,470 €
5+
5,220 €
10+
4,960 €
20+
4,860 €
Citas cenas...
Min.: 1 / Vair.: 1
33µH
30A
Shielded
4A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2288913

RoHS

Date/Lot Code

Each
1+
8,650 €
3+
7,060 €
5+
6,790 €
10+
6,640 €
20+
6,500 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µH
28A
Shielded
59A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00286ohm
± 10%
27.9mm
19.8mm
15.36mm
2288902

RoHS

Date/Lot Code

Each
1+
5,920 €
3+
5,540 €
5+
5,160 €
10+
4,670 €
20+
4,580 €
Citas cenas...
Min.: 1 / Vair.: 1
1.5µH
30A
Shielded
100A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00165ohm
± 10%
27.9mm
19.8mm
15.36mm
2288899

RoHS

Date/Lot Code

Each
1+
6,360 €
3+
5,860 €
5+
5,350 €
10+
4,960 €
20+
4,800 €
Citas cenas...
Min.: 1 / Vair.: 1
15µH
30A
Shielded
11.5A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2288903

RoHS

Date/Lot Code

Each
1+
6,000 €
3+
5,600 €
5+
5,200 €
10+
4,710 €
20+
4,620 €
Citas cenas...
Min.: 1 / Vair.: 1
2.2µH
30A
Shielded
82A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00165ohm
± 10%
27.9mm
19.8mm
15.36mm
2800867

RoHS

Date/Lot Code

Each
1+
3,770 €
5+
3,480 €
10+
3,170 €
25+
2,960 €
50+
2,800 €
Citas cenas...
Min.: 1 / Vair.: 1
1.5µH
30A
Shielded
100A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2288912

RoHS

Date/Lot Code

Each
1+
8,320 €
3+
6,790 €
5+
6,760 €
10+
6,620 €
20+
6,490 €
Citas cenas...
Min.: 1 / Vair.: 1
3.3µH
28A
Shielded
91A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00286ohm
± 10%
27.9mm
19.8mm
15.36mm
2288895

RoHS

Date/Lot Code

Each
1+
6,120 €
3+
5,560 €
5+
4,990 €
10+
4,640 €
20+
4,630 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µH
30A
Shielded
42A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
0.00205ohm
± 10%
27.9mm
19.8mm
15.36mm
2800881

RoHS

Date/Lot Code

Each
1+
3,010 €
5+
3,000 €
10+
2,990 €
25+
2,450 €
50+
2,330 €
Citas cenas...
Min.: 1 / Vair.: 1
22µH
30A
Shielded
6.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800869

RoHS

Date/Lot Code

Each
1+
3,550 €
5+
3,260 €
10+
2,970 €
25+
2,710 €
50+
2,490 €
Citas cenas...
Min.: 1 / Vair.: 1
2.2µH
30A
Shielded
84.8A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800885

RoHS

Date/Lot Code

Each
1+
3,460 €
5+
3,240 €
10+
3,000 €
25+
2,840 €
50+
2,700 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µH
28A
Shielded
62.4A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2800871

RoHS

Date/Lot Code

Each
1+
3,030 €
5+
2,990 €
10+
2,970 €
25+
2,490 €
50+
2,370 €
Citas cenas...
Min.: 1 / Vair.: 1
3.3µH
30A
Shielded
57A
PQ2614BLA Series
27.9mm x 19.8mm x 16mm
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2800884

RoHS

Date/Lot Code

Each
525+
2,340 €
Min.: 525 / Vair.: 525
3.3µH
28A
Shielded
93.6A
PQ2617BHA Series
27.9mm x 19.8mm x 19mm
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2800874

RoHS

Date/Lot Code

Each
600+
2,070 €
Min.: 600 / Vair.: 600
6.8µH
30A
Shielded
36.2A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
2800870

RoHS

Date/Lot Code

Each
1+
3,100 €
5+
2,910 €
10+
2,690 €
25+
2,560 €
50+
2,510 €
Citas cenas...
Min.: 1 / Vair.: 1
3.3µH
30A
Shielded
68.4A
PQ2614BHA Series
27.9mm x 19.8mm x 16mm
0.0019ohm
± 10%
27.9mm
19.8mm
16mm
1-25 no 25 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account