DEM10050C_DD Series SMD Power Inductors:
Atrasti 11 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,721 € | Min.: 500 / Vair.: 500 | 22µH | 2.9A | Shielded | 4.2A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0681ohm | ± 20% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,670 € | Min.: 500 / Vair.: 500 | 3.3µH | 7.4A | Shielded | 10.8A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0114ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,671 € | Min.: 500 / Vair.: 500 | 4.7µH | 6.7A | Shielded | 9.5A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0135ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,677 € | Min.: 500 / Vair.: 500 | 10µH | 4.4A | Shielded | 6.2A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0304ohm | ± 20% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,628 € | Min.: 500 / Vair.: 500 | 6.8µH | 5.4A | Shielded | 7.5A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0213ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,628 € | Min.: 500 / Vair.: 500 | 8.2µH | 4.8A | Shielded | 6.8A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0264ohm | ± 20% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,650 € | Min.: 500 / Vair.: 500 | 5.6µH | 6.3A | Shielded | 8.3A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0183ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,721 € | Min.: 500 / Vair.: 500 | 15µH | 3.9A | Shielded | 5.1A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0423ohm | ± 20% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,721 € | Min.: 500 / Vair.: 500 | 2.2µH | 8A | Shielded | 12.6A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0096ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,677 € | Min.: 500 / Vair.: 500 | 1.5µH | 8.9A | Shielded | 15.3A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0077ohm | ± 30% | 10mm | 10mm | 5mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,663 € | Min.: 500 / Vair.: 500 | 33µH | 2.5A | Shielded | 3.5A | DEM10050C_DD Series | 10mm x 10mm x 5mm | 0.0936ohm | ± 20% | 10mm | 10mm | 5mm |