DEM4518C Series SMD Power Inductors:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,589 € 50+ 0,481 € 250+ 0,396 € 500+ 0,352 € 1000+ 0,307 € Citas cenas... | Min.: 5 / Vair.: 5 | 10µH | 1.7A | Shielded | 1.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.132ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 50+ 0,481 € 250+ 0,396 € 500+ 0,352 € 1000+ 0,307 € 2000+ 0,289 € | Min.: 100 / Vair.: 5 | 10µH | 1.7A | Shielded | 1.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.132ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,276 € | Min.: 2000 / Vair.: 2000 | 22µH | 1A | Shielded | 910mA | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.306ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,290 € | Min.: 2000 / Vair.: 2000 | 6.8µH | 1.9A | Shielded | 1.7A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.106ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,276 € | Min.: 2000 / Vair.: 2000 | 1.8µH | 2.7A | Shielded | 3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.056ohm | ± 30% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,276 € | Min.: 2000 / Vair.: 2000 | 4.3µH | 2A | Shielded | 2A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.084ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,319 € | Min.: 2000 / Vair.: 2000 | 15µH | 1.1A | Shielded | 980mA | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.192ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,319 € | Min.: 2000 / Vair.: 2000 | 1.2µH | 2.9A | Shielded | 3.5A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.047ohm | ± 30% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,292 € | Min.: 2000 / Vair.: 2000 | 2.4µH | 2.3A | Shielded | 2.6A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.065ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm | |||||
Each (Supplied on Full Reel) Pilns tinums | 2000+ 0,290 € | Min.: 2000 / Vair.: 2000 | 3.3µH | 2.1A | Shielded | 2.3A | DEM4518C Series | 4.7mm x 4.5mm x 1.8mm | 0.074ohm | ± 20% | 4.7mm | 4.5mm | 1.8mm |