LSQPA Series SMD Power Inductors:
Atrasti 16 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,180 € 50+ 0,124 € 100+ 0,118 € 250+ 0,112 € 500+ 0,0991 € Citas cenas... | Min.: 1 / Vair.: 1 | 68µH | 410mA | Wirewound | 320mA | LSQPA Series | - | 1210 [3225 Metric] | 1.3ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,124 € 50+ 0,0937 € 250+ 0,0846 € 500+ 0,075 € 1000+ 0,0718 € Citas cenas... | Min.: 5 / Vair.: 5 | 330µH | 90mA | Wirewound | 100mA | LSQPA Series | - | 1007 [2518 Metric] | 15.99ohm | ± 10% | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,124 € 50+ 0,0937 € 250+ 0,0814 € 500+ 0,075 € 1000+ 0,067 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7µH | 680mA | Wirewound | 680mA | LSQPA Series | - | 1007 [2518 Metric] | 0.26ohm | ± 20% | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,134 € 50+ 0,0927 € 250+ 0,0838 € 500+ 0,0742 € 1500+ 0,0683 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2µH | 640mA | Wirewound | 530mA | LSQPA Series | - | 0805 [2012 Metric] | 0.429ohm | ± 20% | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,180 € 50+ 0,110 € 100+ 0,105 € 250+ 0,0991 € 500+ 0,0878 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2µH | 1.13A | Wirewound | 2A | LSQPA Series | - | 1210 [3225 Metric] | 0.104ohm | ± 20% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,182 € 50+ 0,109 € 100+ 0,104 € 250+ 0,0983 € 500+ 0,087 € Citas cenas... | Min.: 1 / Vair.: 1 | 47µH | 480mA | Wirewound | 390mA | LSQPA Series | - | 1210 [3225 Metric] | 0.871ohm | ± 20% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,182 € 50+ 0,114 € 100+ 0,109 € 250+ 0,103 € 500+ 0,0909 € Citas cenas... | Min.: 1 / Vair.: 1 | 1mH | 100mA | Wirewound | 100mA | LSQPA Series | - | 1210 [3225 Metric] | 16.9ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,172 € 50+ 0,111 € 100+ 0,106 € 250+ 0,100 € 500+ 0,0887 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µH | 900mA | Wirewound | 900mA | LSQPA Series | - | 1210 [3225 Metric] | 0.1729ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,180 € 50+ 0,110 € 100+ 0,105 € 250+ 0,0991 € 500+ 0,0878 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7µH | 1.01A | Wirewound | 1.25A | LSQPA Series | - | 1210 [3225 Metric] | 0.13ohm | ± 20% | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,123 € 50+ 0,0945 € 250+ 0,0854 € 500+ 0,0756 € 1000+ 0,057 € Citas cenas... | Min.: 5 / Vair.: 5 | 10µH | 680mA | Wirewound | 480mA | LSQPA Series | - | 1007 [2518 Metric] | 0.468ohm | ± 20% | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,182 € 50+ 0,122 € 100+ 0,116 € 250+ 0,110 € 500+ 0,0972 € Citas cenas... | Min.: 1 / Vair.: 1 | 220µH | 190mA | Wirewound | 190mA | LSQPA Series | - | 1210 [3225 Metric] | 3.25ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,242 € 10+ 0,185 € 25+ 0,172 € 50+ 0,160 € 100+ 0,146 € | Min.: 1 / Vair.: 1 | 15µH | 730mA | Wirewound | 730mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.2535ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,247 € 10+ 0,188 € 25+ 0,175 € 50+ 0,161 € 100+ 0,147 € | Min.: 1 / Vair.: 1 | 22µH | 620mA | Wirewound | 620mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.351ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,247 € 10+ 0,187 € 25+ 0,174 € 50+ 0,159 € 100+ 0,145 € | Min.: 1 / Vair.: 1 | 100µH | 270mA | Wirewound | 270mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 1.82ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,184 € 10+ 0,157 € 25+ 0,148 € 50+ 0,138 € | Min.: 1 / Vair.: 1 | 10µH | 900mA | Wirewound | 900mA | LSQPA Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.1729ohm | ± 10% | 3.2mm | 2.5mm | 2.5mm | ||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,127 € 10+ 0,103 € | Min.: 1 / Vair.: 1 | 4.7µH | 680mA | Wirewound | 680mA | LSQPA Series | 1007 [2518 Metric] | 1007 [2518 Metric] | 0.26ohm | ± 20% | 2.5mm | 1.8mm | 1.8mm |