SMD Power Inductors:
Atrasti 14 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4034754 | Each | 5+ 200,000 € | Min.: 5 / Vair.: 5 | 2.2µH | 58A | Shielded | 48A | SGIHLP-97OZ-8 Series | 1260µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034749 | Each | 5+ 200,000 € | Min.: 5 / Vair.: 5 | 100nH | 9.1A | Shielded | 7A | SGIHLP-97OZ-8 Series | 0.03941ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034761 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 82µH | 10.2A | Shielded | 9A | SGIHLP-97OZ-8 Series | 0.03421ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034758 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 4.7µH | 47A | Shielded | 37A | SGIHLP-97OZ-8 Series | 1850µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034751 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 1µH | 69A | Shielded | 71A | SGIHLP-97OZ-8 Series | 900µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034753 | Each | 5+ 200,000 € | Min.: 5 / Vair.: 5 | 22µH | 17.5A | Shielded | 16A | SGIHLP-97OZ-8 Series | 0.01081ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034762 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 470nH | 80A | Shielded | 100A | SGIHLP-97OZ-8 Series | 680µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034748 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 10µH | 28A | Shielded | 28A | SGIHLP-97OZ-8 Series | 4150µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034756 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 3.3µH | 49A | Shielded | 41A | SGIHLP-97OZ-8 Series | 1780µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034755 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 33µH | 15.5A | Shielded | 10.5A | SGIHLP-97OZ-8 Series | 0.01541ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034759 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 6.8µH | 36A | Shielded | 36A | SGIHLP-97OZ-8 Series | 3100µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034757 | Each | 5+ 200,000 € | Min.: 5 / Vair.: 5 | 47µH | 13.5A | Shielded | 10A | SGIHLP-97OZ-8 Series | 0.01771ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034760 | Each | 5+ 200,000 € | Min.: 5 / Vair.: 5 | 75µH | 12A | Shielded | 12A | SGIHLP-97OZ-8 Series | 0.03236ohm | ± 20% | 27.18mm | 24.77mm | 15.24mm | ||||
4034750 | Each | 5+ 166,670 € | Min.: 5 / Vair.: 5 | 15µH | 23.5A | Shielded | 24A | SGIHLP-97OZ-8 Series | 6120µohm | ± 20% | 27.18mm | 24.77mm | 15.24mm |