MLZ Series Multilayer Inductors:
Atrasti 220 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0885 € 100+ 0,0733 € 500+ 0,0638 € 1000+ 0,0552 € 2000+ 0,0504 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2µH | 0.195ohm | 10MHz | 650mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 0,0638 € 1000+ 0,0552 € 2000+ 0,0504 € 4000+ 0,0455 € | Min.: 500 / Vair.: 10 | 2.2µH | 0.195ohm | 10MHz | 650mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0696 € 250+ 0,0562 € 500+ 0,0501 € 1000+ 0,0439 € Citas cenas... | Min.: 5 / Vair.: 5 | 15µH | 0.95ohm | 22MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 22MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,082 € 100+ 0,0677 € 500+ 0,0667 € 1000+ 0,0553 € 2000+ 0,0542 € | Min.: 10 / Vair.: 10 | 10µH | 1.05ohm | 17MHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 17MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0696 € 250+ 0,0582 € 500+ 0,0496 € 1000+ 0,041 € | Min.: 5 / Vair.: 5 | 10µH | 0.47ohm | 30MHz | 350mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0648 € 250+ 0,0515 € 500+ 0,0458 € 1000+ 0,040 € | Min.: 5 / Vair.: 5 | 10µH | 0.3ohm | - | 500mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0696 € 100+ 0,0543 € 500+ 0,0501 € 1000+ 0,0458 € 2000+ 0,0449 € | Min.: 10 / Vair.: 10 | 4.7µH | 0.18ohm | - | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0696 € 100+ 0,0562 € 500+ 0,0534 € 1000+ 0,0477 € 2000+ 0,0429 € Citas cenas... | Min.: 10 / Vair.: 10 | 470nH | 0.42ohm | 105MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 105MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0667 € 250+ 0,0562 € 500+ 0,0505 € 1000+ 0,0448 € Citas cenas... | Min.: 5 / Vair.: 5 | 33µH | 2.6ohm | 15MHz | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 15MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0686 € 250+ 0,0572 € 500+ 0,0515 € 1000+ 0,0458 € Citas cenas... | Min.: 5 / Vair.: 5 | 22µH | 2ohm | 18MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 18MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,082 € 100+ 0,0677 € 500+ 0,0667 € 1000+ 0,0553 € 2000+ 0,0506 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2µH | 0.25ohm | 50MHz | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 50MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0696 € 100+ 0,0543 € 500+ 0,0534 € 1000+ 0,0458 € 2000+ 0,0449 € | Min.: 10 / Vair.: 10 | 1µH | 0.1ohm | 120MHz | 900mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 120MHz | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,081 € 100+ 0,0667 € 500+ 0,0596 € 1000+ 0,0524 € 2000+ 0,0514 € | Min.: 10 / Vair.: 10 | 1µH | 0.15ohm | 75MHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 75MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 0,0667 € 1000+ 0,0553 € 2000+ 0,0542 € | Min.: 500 / Vair.: 10 | 10µH | 1.05ohm | 17MHz | 250mA | - | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0696 € 100+ 0,0572 € 500+ 0,0553 € 1000+ 0,0467 € 2000+ 0,0458 € | Min.: 10 / Vair.: 10 | 6.8µH | 0.25ohm | - | 550mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,082 € 100+ 0,0677 € 500+ 0,062 € 1000+ 0,0562 € 2000+ 0,0551 € | Min.: 10 / Vair.: 10 | 10µH | 0.6ohm | - | 300mA | - | - | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0686 € 250+ 0,0496 € 500+ 0,042 € 1000+ 0,0343 € Citas cenas... | Min.: 5 / Vair.: 5 | 15µH | 0.47ohm | - | 350mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,0696 € 100+ 0,0562 € 500+ 0,0543 € 1000+ 0,0458 € 2000+ 0,042 € Citas cenas... | Min.: 10 / Vair.: 10 | 3.3µH | 0.15ohm | - | 750mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0677 € 250+ 0,0572 € 500+ 0,0491 € 1000+ 0,041 € | Min.: 5 / Vair.: 5 | 100µH | 3.5ohm | - | 140mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,104 € 100+ 0,0858 € 500+ 0,0753 € 1000+ 0,0706 € 2000+ 0,0649 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2µH | 0.234ohm | - | 500mA | - | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0677 € 250+ 0,0562 € 500+ 0,0496 € 1000+ 0,0429 € | Min.: 5 / Vair.: 5 | 47µH | 3.7ohm | 11MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | 11MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 10+ 0,082 € 100+ 0,0782 € 500+ 0,0715 € 1000+ 0,061 € 2000+ 0,0598 € | Min.: 10 / Vair.: 10 | 1µH | 0.11ohm | - | 700mA | 1.6mm x 0.8mm x 0.8mm | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 0,062 € 1000+ 0,0562 € 2000+ 0,0551 € | Min.: 500 / Vair.: 10 | 10µH | 0.6ohm | - | 300mA | - | - | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,0953 € 50+ 0,0696 € 250+ 0,0562 € 500+ 0,0486 € 1000+ 0,041 € | Min.: 5 / Vair.: 5 | 22µH | 0.67ohm | - | 300mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Griežama lente | 5+ 0,105 € 50+ 0,0772 € 250+ 0,0639 € 500+ 0,0606 € 1000+ 0,0572 € Citas cenas... | Min.: 5 / Vair.: 5 | 6.8µH | 0.325ohm | - | 550mA | - | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm |