249 Series Rotary Potentiometers:
Atrasti 22 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
1
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.1mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,370 € 3+ 12,220 € 5+ 11,620 € 10+ 11,010 € 20+ 9,850 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 14,730 € 3+ 11,710 € 5+ 11,130 € 10+ 10,550 € 20+ 9,440 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 150ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,180 € 3+ 12,060 € 5+ 11,460 € 10+ 10,860 € 20+ 9,730 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 13,130 € 3+ 13,030 € 5+ 12,940 € 10+ 12,840 € 20+ 12,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 16,340 € 3+ 16,240 € 5+ 15,020 € 10+ 13,790 € 20+ 12,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.1mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
VISHAY | Each | 1+ 14,490 € 3+ 11,520 € 5+ 10,790 € 10+ 10,060 € 20+ 9,000 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||
Each | 1+ 17,870 € 3+ 15,970 € 5+ 14,560 € 10+ 13,150 € 20+ 11,500 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 16,410 € 3+ 15,790 € 5+ 15,180 € 10+ 14,560 € 20+ 12,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 100ppm/°C | - | PC Pin | 12.7mm | 12.7mm | 19.05mm | -55°C | 125°C | |||||
Each | 1+ 16,410 € 3+ 15,790 € 5+ 15,180 € 10+ 14,560 € 20+ 12,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 100ppm/°C | - | PC Pin | 12.7mm | 12.7mm | 19.05mm | -55°C | 125°C | |||||
Each | 1+ 13,470 € 3+ 10,710 € 5+ 9,790 € 10+ 8,870 € 20+ 7,940 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 180mW | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | |||||
Each | 1+ 14,800 € 3+ 11,770 € 5+ 10,760 € 10+ 9,750 € 20+ 8,730 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 25kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | |||||
Each | 1+ 16,410 € 3+ 15,790 € 5+ 15,180 € 10+ 14,560 € 20+ 12,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,300 € 3+ 12,170 € 5+ 11,570 € 10+ 10,960 € 20+ 9,810 € Citas cenas... | Min.: 1 / Vair.: 1 | 50kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 50kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 18,320 € 3+ 16,880 € 5+ 15,600 € 10+ 14,320 € 20+ 12,530 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 16,410 € 3+ 15,790 € 5+ 15,180 € 10+ 14,560 € 20+ 12,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 20,480 € 3+ 18,560 € 5+ 17,890 € 10+ 17,260 € 20+ 16,370 € Citas cenas... | Min.: 1 / Vair.: 1 | 25kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C |