248 Series Rotary Potentiometers:
Atrasti 15 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,680 € 3+ 11,670 € 5+ 10,930 € 10+ 10,190 € 20+ 9,130 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 14,860 € 3+ 11,810 € 5+ 11,070 € 10+ 10,320 € 20+ 9,230 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 14,300 € 3+ 11,370 € 5+ 10,550 € 10+ 9,730 € 20+ 8,700 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 25kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,110 € 3+ 12,010 € 5+ 11,420 € 10+ 10,820 € 20+ 9,690 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,110 € 3+ 12,010 € 5+ 11,420 € 10+ 10,820 € 20+ 9,690 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,190 € 3+ 12,070 € 5+ 11,470 € 10+ 10,870 € 20+ 9,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 50kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Citas cenas... | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 11,160 € 3+ 8,870 € 5+ 8,430 € 10+ 7,990 € 20+ 7,150 € | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 500ppm/°C | Conductive Plastic | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | |||||
Each | 1+ 25,010 € 3+ 22,430 € 5+ 20,200 € 10+ 18,080 € 20+ 16,210 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | 1Turns | Logarithmic | 250mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 16,410 € 3+ 15,680 € 5+ 14,940 € 10+ 14,210 € 20+ 12,440 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 10,640 € 25+ 10,050 € 50+ 9,990 € 100+ 9,640 € 500+ 9,630 € | Min.: 1 / Vair.: 1 | 100kohm | 1Turns | Logarithmic | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 10,880 € 5+ 10,530 € 10+ 9,360 € 20+ 8,420 € 40+ 7,020 € Citas cenas... | Min.: 1 / Vair.: 1 | 50kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 19.1mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 13,930 € 3+ 12,620 € 5+ 11,670 € 10+ 10,710 € 20+ 9,380 € Citas cenas... | Min.: 1 / Vair.: 1 | 5kohm | 1Turns | Linear | 500mW | ± 20% | 248 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 500ppm/°C | Conductive Plastic | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C |