2. Passive Components
                                                                                              3. Potentiometers, Trimmers & Accessories
                                                                                              4. Rotary Potentiometers
                                                                                              5. RK11 Series Rotary Potentiometers

                                                                                              RK11 Series Rotary Potentiometers:

                                                                                              Atrasti 2 produkti
                                                                                              Skatīt
                                                                                              Pircējs
                                                                                              Inženieris
                                                                                              Ražotājs
                                                                                              Track Resistance
                                                                                              No. of Turns
                                                                                              Track Taper
                                                                                              Power Rating
                                                                                              Resistance Tolerance
                                                                                              Product Range
                                                                                              Potentiometer Mounting
                                                                                              Shaft Diameter
                                                                                              No. of Gangs
                                                                                              Adjustment Type
                                                                                              Shaft Length
                                                                                              Potentiometer Type
                                                                                              Resistor Technology
                                                                                              Potentiometer Terminals
                                                                                              Product Length
                                                                                              Product Width
                                                                                              Product Height
                                                                                              Operating Temperature Min
                                                                                              Operating Temperature Max
                                                                                              Iepakojums
                                                                                              Piemērotais(-ie) filtrs(-i)
                                                                                              1 Atlasīts(-ie) filtrs(-i)
                                                                                              SalīdzinātCena parDaudzums
                                                                                              RK11K11410KA
                                                                                              ALPS ALPINE RK11K11410KA
                                                                                              1191745

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              ALPS ALPINE
                                                                                              1. Rotary Potentiometer
                                                                                              2. 10 kohm
                                                                                              3. 1 Turns
                                                                                              4. Log (Audio)
                                                                                              5. 50 mW
                                                                                              6. ± 20%
                                                                                              7. RK11 Series
                                                                                              Each
                                                                                              1+
                                                                                              4,120 €
                                                                                              5+
                                                                                              2,360 €
                                                                                              10+
                                                                                              2,110 €
                                                                                              20+
                                                                                              1,860 €
                                                                                              40+
                                                                                              1,590 €
                                                                                              Citas cenas...
                                                                                              Min.: 1 / Vair.: 1
                                                                                              10kohm
                                                                                              1Turns
                                                                                              Log (Audio)
                                                                                              50mW
                                                                                              ± 20%
                                                                                              RK11 Series
                                                                                              Through Hole
                                                                                              6mm
                                                                                              1
                                                                                              Screwdriver Slot
                                                                                              17mm
                                                                                              Standard
                                                                                              Metal Foil
                                                                                              PC Pin
                                                                                              15.7mm
                                                                                              13.8mm
                                                                                              32.5mm
                                                                                              -10°C
                                                                                              60°C
                                                                                              RK11K1120A4C
                                                                                              ALPS ALPINE RK11K1120A4C
                                                                                              1191744

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              ALPS ALPINE
                                                                                              1. Rotary Potentiometer
                                                                                              2. 10 kohm
                                                                                              3. 1 Turns
                                                                                              4. Logarithmic
                                                                                              5. 50 mW
                                                                                              6. ± 20%
                                                                                              7. RK11 Series
                                                                                              Each
                                                                                              1+
                                                                                              4,790 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              10kohm
                                                                                              1Turns
                                                                                              Logarithmic
                                                                                              50mW
                                                                                              ± 20%
                                                                                              RK11 Series
                                                                                              Through Hole
                                                                                              5.4mm
                                                                                              1
                                                                                              Screwdriver Slot
                                                                                              17mm
                                                                                              -
                                                                                              Metal Foil
                                                                                              PC Pin
                                                                                              27.6mm
                                                                                              11mm
                                                                                              16.6mm
                                                                                              -
                                                                                              -
                                                                                              SalīdzinātCena parDaudzums
                                                                                              1-2 no 2 vienībām
                                                                                              no 1 lapas(-u)
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              Corporate Responsibility
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.