2. Passive Components
                                                                                              3. Potentiometers, Trimmers & Accessories
                                                                                              4. Slide Potentiometers
                                                                                              Drukāt lapu

                                                                                              RS6011Y10K

                                                                                              Slide Potentiometer, Slide, Standard Type, 10 kohm, ± 20%, 100 mW, Log (Audio), Through Hole

                                                                                              ALPS ALPINE
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              ALPS ALPINE RS6011Y10K
                                                                                              RažotājsALPS ALPINE
                                                                                              Ražotāja detaļas Nr.RS6011Y10K
                                                                                              Pasūtījuma kods1191728
                                                                                              Produktu klāstsRS601 Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              Vairs netiek ražots

                                                                                              Informācija par produktiem

                                                                                              ALPS ALPINE
                                                                                              RažotājsALPS ALPINE
                                                                                              Ražotāja detaļas Nr.RS6011Y10K
                                                                                              Pasūtījuma kods1191728
                                                                                              Produktu klāstsRS601 Series
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Slide Potentiometer TypeStandard Type
                                                                                              Track Resistance10kohm
                                                                                              Resistance Tolerance± 20%
                                                                                              Power Rating100mW
                                                                                              Track TaperLog (Audio)
                                                                                              Potentiometer MountingThrough Hole
                                                                                              Length of Travel60mm
                                                                                              Lever Length2mm
                                                                                              Potentiometer TerminalsPC Pin
                                                                                              Product RangeRS601 Series
                                                                                              SVHCNo SVHC (20-Jun-2016)

                                                                                              Produktu pārskats

                                                                                              The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.

                                                                                              • Single unit or dual unit resistor element
                                                                                              • Vertical lever
                                                                                              • Length of travel varies from 15mm to 60mm
                                                                                              • Length of lever varies from 5mm to 20mm
                                                                                              • Total resistance of 10kohm, 20kohm and 50kohm
                                                                                              • Total resistance tolerance of ±20%
                                                                                              • Solderable with auto dipping
                                                                                              • 15A, 1B and 3B resistance taper available

                                                                                              Tehniskie parametri

                                                                                              Slide Potentiometer Type

                                                                                              Standard Type

                                                                                              Resistance Tolerance

                                                                                              ± 20%

                                                                                              Track Taper

                                                                                              Log (Audio)

                                                                                              Length of Travel

                                                                                              60mm

                                                                                              Potentiometer Terminals

                                                                                              PC Pin

                                                                                              SVHC

                                                                                              No SVHC (20-Jun-2016)

                                                                                              Track Resistance

                                                                                              10kohm

                                                                                              Power Rating

                                                                                              100mW

                                                                                              Potentiometer Mounting

                                                                                              Through Hole

                                                                                              Lever Length

                                                                                              2mm

                                                                                              Product Range

                                                                                              RS601 Series

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Japan
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:85334010
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                              SVHC:No SVHC (20-Jun-2016)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.007
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.