M43 Series Trimmer Potentiometers:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
1
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,290 € 5+ 4,800 € 10+ 4,150 € 25+ 3,520 € 50+ 3,100 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 2kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 7,580 € 5+ 6,980 € 10+ 6,370 € 20+ 5,300 € 40+ 4,670 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | M43 Series | 500mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 4,330 € 5+ 4,000 € 10+ 3,670 € 25+ 3,390 € 50+ 3,320 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 4,130 € 5+ 3,820 € 10+ 3,510 € 25+ 3,210 € 50+ 3,150 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 10kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 3,950 € 5+ 3,640 € 10+ 3,330 € 25+ 3,310 € 50+ 3,280 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 20kohm | Through Hole | 18Turns | M43 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 4,220 € 10+ 3,080 € 25+ 3,040 € 50+ 3,020 € 100+ 2,980 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 100kohm | Through Hole | 20Turns | M43 Series | 500mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | 19mm | 4.8mm | 6.4mm | -55°C | 125°C | - |