M63 Series Trimmer Potentiometers:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,450 € 5+ 5,450 € 10+ 4,440 € 20+ 4,080 € 40+ 3,730 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 5,670 € 5+ 5,210 € 10+ 4,740 € 25+ 4,400 € 50+ 4,180 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 5,330 € 5+ 4,910 € 10+ 4,490 € 25+ 4,410 € 50+ 4,390 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ 4,820 € 5+ 4,440 € 10+ 4,060 € 25+ 3,960 € 50+ 3,850 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 |