Trimmer Potentiometers:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,820 € 5+ 1,600 € 10+ 1,380 € 20+ 1,270 € 40+ 1,240 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Side Adjust | 3kohm | Through Hole | 15Turns | 3006 Series | 750mW | ± 10% | ± 100ppm/°C | 3/4 Inch Rectangular | - | 19.05mm | 4.83mm | 6.35mm | -55°C | 125°C | |||||
Each | 1+ 1,960 € 5+ 1,800 € 10+ 1,630 € 20+ 1,550 € 40+ 1,470 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Top Adjust | 3kohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | |||||
Each | 1+ 0,872 € 10+ 0,672 € 25+ 0,650 € 50+ 0,634 € 100+ 0,617 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Top Adjust | 3kohm | Through Hole | 1Turns | 3362 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | - | 6.6mm | 6.99mm | 4.88mm | -55°C | 125°C | |||||
Each | 1+ 2,510 € 5+ 2,240 € 10+ 1,970 € 20+ 1,900 € 40+ 1,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Single Turn | Cermet | Top Adjust | 3kohm | Through Hole | 1Turns | 3329 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Round | - | - | - | 4.57mm | -55°C | 150°C | |||||
Each | 1+ 2,230 € 5+ 1,690 € 10+ 1,580 € 25+ 1,470 € 50+ 1,300 € Citas cenas... | Min.: 1 / Vair.: 1 | Multi Turn | Cermet | Top Adjust | 3kohm | Through Hole | 25Turns | 3296 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.3mm | -55°C | 125°C | |||||