ERA-3A Series Chip SMD Resistors:
Atrasti 2 206 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0348 € | Min.: 5000 / Vair.: 5000 | 1.65kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,338 € 100+ 0,279 € 500+ 0,260 € 1000+ 0,237 € 2500+ 0,216 € Citas cenas... | Min.: 10 / Vair.: 10 | 14kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0275 € | Min.: 5000 / Vair.: 5000 | 11.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0308 € | Min.: 5000 / Vair.: 5000 | 2.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0292 € | Min.: 5000 / Vair.: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0292 € | Min.: 5000 / Vair.: 5000 | 402ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,041 € | Min.: 5000 / Vair.: 5000 | 750ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0343 € | Min.: 5000 / Vair.: 5000 | 6.04kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0308 € | Min.: 5000 / Vair.: 5000 | 1.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,0324 € | Min.: 5000 / Vair.: 5000 | 316kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,0316 € | Min.: 5000 / Vair.: 5000 | 15.8kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,190 € | Min.: 5000 / Vair.: 5000 | 10.2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,0343 € | Min.: 5000 / Vair.: 5000 | 15.4kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,279 € 500+ 0,260 € 1000+ 0,237 € 2500+ 0,216 € 5000+ 0,202 € | Min.: 100 / Vair.: 10 | 14kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,0316 € | Min.: 5000 / Vair.: 5000 | 68.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,190 € | Min.: 5000 / Vair.: 5000 | 7.68kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 5000+ 0,0315 € | Min.: 5000 / Vair.: 5000 | 95.3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,0317 € | Min.: 5000 / Vair.: 5000 | 10kohm | ± 0.5% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums Iepakojuma iespējas | 5000+ 0,184 € | Min.: 5000 / Vair.: 5000 | 4.7kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 15ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,0629 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,042 € 2500+ 0,0412 € | Min.: 10 / Vair.: 10 | 3kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,0645 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,042 € 2500+ 0,0412 € | Min.: 10 / Vair.: 10 | 9.1kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,0657 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,0419 € 2500+ 0,0411 € | Min.: 10 / Vair.: 10 | 2kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 500+ 0,0429 € 1000+ 0,0419 € 2500+ 0,0411 € | Min.: 500 / Vair.: 10 | 20kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,330 € 100+ 0,272 € 500+ 0,254 € 1000+ 0,231 € 2500+ 0,211 € Citas cenas... | Min.: 10 / Vair.: 10 | 1.5kohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 10ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 10+ 0,0629 € 100+ 0,0477 € 500+ 0,0429 € 1000+ 0,041 € 2500+ 0,0402 € | Min.: 10 / Vair.: 10 | 49.9ohm | ± 0.1% | 100mW | 0603 [1608 Metric] | Metal Film (Thin Film) | High Reliability | ERA-3A Series | ± 25ppm/°C | 75V | 1.6mm | 0.85mm | -55°C | 155°C | AEC-Q200 |