bez PVN

660mW Chip SMD Resistors:

Atrasti 6 055 produkti
Atrodiet milzīgu 660mW Chip SMD Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Chip SMD Resistors klāsts, piemēram, 100mW, 125mW, 250mW & 62.5mW Chip SMD Resistors no pasaules labākajiem ražotājiem, tostarp: Panasonic, Rohm & Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2312331

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,115 €
100+
0,0597 €
500+
0,0518 €
1000+
0,0438 €
2500+
0,0406 €
Min.: 10 / Vair.: 10
1.33kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,189 €
100+
0,108 €
500+
0,0798 €
1000+
0,0734 €
2500+
0,0623 €
Citas cenas...
Min.: 10 / Vair.: 10
2.05kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,121 €
100+
0,0597 €
500+
0,0518 €
1000+
0,0438 €
2500+
0,0406 €
Min.: 10 / Vair.: 10
340ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0766 €
100+
0,055 €
500+
0,0454 €
1000+
0,0418 €
2500+
0,0389 €
Min.: 10 / Vair.: 10
9.09kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327388

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,155 €
100+
0,0647 €
Min.: 10 / Vair.: 10
9.31kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,208 €
100+
0,104 €
500+
0,0891 €
1000+
0,0701 €
2500+
0,0602 €
Citas cenas...
Min.: 10 / Vair.: 10
6.04kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,180 €
100+
0,0754 €
500+
0,0645 €
1000+
0,0513 €
2500+
0,0436 €
Citas cenas...
Min.: 10 / Vair.: 10
39.2ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884342

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
5.9Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884269

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0289 €
Min.: 5000 / Vair.: 5000
1.65Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884262

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
1.43Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884356

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
7.68Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884445RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
500+
0,0493 €
1000+
0,0447 €
2500+
0,0431 €
Min.: 500 / Vair.: 10
3.9Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0354 €
Min.: 5000 / Vair.: 5000
3.57Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
4.12Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884304

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
3.09Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884281

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
2.1Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884309

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
3.4Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
2.26Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884365

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0338 €
Min.: 5000 / Vair.: 5000
9.09kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884331

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
4.99Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
500+
0,0493 €
1000+
0,0447 €
2500+
0,0431 €
Min.: 500 / Vair.: 10
5.6Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884310

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
3.48Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
7.87Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884246

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0346 €
Min.: 5000 / Vair.: 5000
1.07Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3884305

RoHS

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0332 €
Min.: 5000 / Vair.: 5000
3.16Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 no 6055 vienībām
no 243 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY