bez PVN

Chip SMD Resistors:

Atrasti 233 288 produkti
Atrodiet milzīgu Chip SMD Resistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Chip SMD Resistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Panasonic, Multicomp Pro, Yageo, Vishay & Holsworthy - Te Connectivity.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9232761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0066 €
100+
0,0038 €
500+
0,0033 €
2500+
0,0027 €
5000+
0,0021 €
Min.: 10 / Vair.: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2121857

RoHS

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0044 €
Min.: 10000 / Vair.: 10000
100kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2079019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0731 €
100+
0,0513 €
500+
0,0447 €
1000+
0,0381 €
2500+
0,0315 €
Min.: 10 / Vair.: 10
470kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2121688

RoHS

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0061 €
Min.: 10000 / Vair.: 10000
4.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0076 €
100+
0,0057 €
500+
0,0048 €
1000+
0,004 €
2500+
0,0031 €
Citas cenas...
Min.: 10 / Vair.: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
2121730

RoHS

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
10000+
0,0054 €
Min.: 10000 / Vair.: 10000
10kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
1469649

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0295 €
100+
0,0143 €
500+
0,0127 €
1000+
0,0072 €
2500+
0,0058 €
Citas cenas...
Min.: 10 / Vair.: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074336

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0237 €
100+
0,021 €
500+
0,0146 €
1000+
0,0092 €
2500+
0,007 €
Citas cenas...
Min.: 10 / Vair.: 10
1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2421889

RoHS

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
10000+
0,0019 €
Min.: 10000 / Vair.: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0086 €
100+
0,0067 €
500+
0,0062 €
1000+
0,0057 €
2500+
0,0048 €
Citas cenas...
Min.: 10 / Vair.: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
-
1.6mm
0.8mm
-55°C
155°C
-
3495568

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0076 €
100+
0,0057 €
500+
0,0048 €
2500+
0,0029 €
5000+
0,0023 €
Citas cenas...
Min.: 10 / Vair.: 10
24.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
-
1mm
0.5mm
-55°C
155°C
-
2094826

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,461 €
100+
0,319 €
500+
0,270 €
1000+
0,248 €
2500+
0,241 €
Citas cenas...
Min.: 10 / Vair.: 10
5.62kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100275

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0875 €
100+
0,0369 €
500+
0,0288 €
1000+
0,0227 €
2500+
0,0194 €
Citas cenas...
Min.: 10 / Vair.: 10
3.3Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2122454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0079 €
Min.: 5000 / Vair.: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,326 €
100+
0,184 €
500+
0,143 €
1000+
0,111 €
2500+
0,0975 €
Citas cenas...
Min.: 10 / Vair.: 10
3.3Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324227

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,177 €
100+
0,162 €
500+
0,147 €
1000+
0,127 €
2000+
0,118 €
Citas cenas...
Min.: 10 / Vair.: 10
56ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1469649RL

RoHS

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
500+
0,0127 €
1000+
0,0072 €
2500+
0,0058 €
5000+
0,0043 €
Min.: 500 / Vair.: 10
100kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2381008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,341 €
100+
0,216 €
500+
0,192 €
1000+
0,178 €
2000+
0,168 €
Citas cenas...
Min.: 10 / Vair.: 10
330ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2561945

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,103 €
100+
0,0465 €
500+
0,0359 €
1000+
0,0282 €
2500+
0,0245 €
Citas cenas...
Min.: 10 / Vair.: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
5000+
0,0194 €
Min.: 5000 / Vair.: 5000
10kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0295 €
100+
0,0248 €
500+
0,020 €
1000+
0,0149 €
2500+
0,0136 €
Citas cenas...
Min.: 10 / Vair.: 10
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
-
2mm
1.25mm
-55°C
155°C
AEC-Q200
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
Iepakojuma iespējas
15000+
0,0027 €
75000+
0,002 €
Min.: 15000 / Vair.: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1100159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,110 €
100+
0,0899 €
500+
0,0315 €
1000+
0,029 €
2500+
0,0207 €
Citas cenas...
Min.: 10 / Vair.: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Griežama lente
10+
0,148 €
100+
0,0671 €
500+
0,0518 €
1000+
0,0408 €
Min.: 10 / Vair.: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331693

RoHS

Each (Supplied on Cut Tape)
Griežama lente
1+
1,060 €
10+
0,499 €
50+
0,452 €
100+
0,400 €
200+
0,354 €
Citas cenas...
Min.: 1 / Vair.: 1
0.36ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
13.5mm
7.3mm
-55°C
200°C
-
1-25 no 233288 vienībām
no 9332 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account