SBL Series Current Sense Through Hole Resistors:
Atrasti 6 produktiAtrodiet milzīgu SBL Series Current Sense Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Current Sense Through Hole Resistors klāsts, piemēram, 10 Series, UT Series, MOSX Series & KNS Series Current Sense Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Cgs - Te Connectivity & Te Connectivity / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ 1,210 € 5+ 0,980 € 10+ 0,950 € 20+ 0,919 € 40+ 0,840 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,950 € 5+ 1,300 € 10+ 1,190 € 20+ 1,060 € 40+ 1,040 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,990 € 5+ 1,320 € 10+ 1,260 € 20+ 1,200 € 40+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 1,410 € 5+ 1,140 € 10+ 1,110 € 20+ 1,070 € 40+ 0,981 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ 2,010 € 5+ 1,330 € 10+ 1,270 € 20+ 1,210 € 40+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 270ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 200+ 1,020 € 600+ 0,960 € | Min.: 200 / Vair.: 200 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C |