4600M Series Fixed Network Resistors:
Atrasti 2 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,543 € 10+ 0,375 € 50+ 0,318 € 100+ 0,285 € 200+ 0,275 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.35W | 22.81mm | 2.49mm | 6.35mm | 4600M Series | -55°C | 125°C | |||||
Each | 10000+ 0,190 € | Min.: 10000 / Vair.: 10000 | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 250mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.35W | 22.81mm | 2.49mm | 6.35mm | 4600M Series | -55°C | 125°C |