bez PVN

200ohm Fixed Network Resistors:

Atrasti 15 produkti
Atrodiet milzīgu 200ohm Fixed Network Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Fixed Network Resistors klāsts, piemēram, 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors no pasaules labākajiem ražotājiem, tostarp: Panasonic, Bourns & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2908177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0454 €
100+
0,0326 €
500+
0,0294 €
1000+
0,0269 €
2500+
0,0251 €
Citas cenas...
Min.: 10 / Vair.: 10
200ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
CAY16 Series
-55°C
125°C
-
2908146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,0767 €
100+
0,0546 €
500+
0,045 €
1000+
0,0345 €
2500+
0,0287 €
Citas cenas...
Min.: 10 / Vair.: 10
200ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
CAT16 Series
-55°C
125°C
-
3343533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
2500+
0,126 €
Min.: 2500 / Vair.: 2500
200ohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3342782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,070 €
Min.: 5000 / Vair.: 5000
200ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
2060046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pārtīšana
Iepakojuma iespējas
10000+
0,0198 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
2060046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10000+
0,0198 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3344026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0272 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3342306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0468 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343370

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
20000+
0,0191 €
Min.: 20000 / Vair.: 20000
200ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3342506

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0186 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3343063

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,014 €
Min.: 15000 / Vair.: 15000
200ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3343683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0183 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
3342919

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0227 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3343877

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0264 €
Min.: 10000 / Vair.: 10000
200ohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
4771823

Date/Lot Code

Each (Supplied on Cut Tape)
Griežama lente
10+
0,046 €
100+
0,023 €
500+
0,012 €
1000+
0,012 €
2500+
0,012 €
Citas cenas...
Min.: 10 / Vair.: 10
200ohm
Isolated
4Resistors
0603 [1608 Metric]
Flat
± 5%
50V
-
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-
-55°C
155°C
AEC-Q200
1-15 no 15 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY