0
0 preces0,00 €
bez PVN
bez PVN

24kohm Fixed Network Resistors:

Atrasti 11 produkti
Atrodiet milzīgu 24kohm Fixed Network Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Fixed Network Resistors klāsts, piemēram, 10kohm, 1kohm, 100kohm & 4.7kohm Fixed Network Resistors no pasaules labākajiem ražotājiem, tostarp: Panasonic.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3343889

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0241 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
2Resistors
0606 [1616 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.6mm
EXB-V4V Series
-55°C
125°C
-
3342519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0186 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-24V Series
-55°C
125°C
AEC-Q200
3342319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0423 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
2Resistors
0302 [0806 Metric]
Convex
± 5%
12.5V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
EXB-14V Series
-55°C
125°C
-
3343547

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
2500+
0,136 €
Min.: 2500 / Vair.: 2500
24kohm
Isolated
4Resistors
2009 [5122 Metric]
Concave
± 5%
100V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
-
5.08mm
2.2mm
0.7mm
EXB-S8V Series
-55°C
125°C
-
3342665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0181 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
EXB-28V Series
-55°C
125°C
AEC-Q200
3343382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
20000+
0,017 €
Min.: 20000 / Vair.: 20000
24kohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
± 5%
50V
31mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
EXB-N8V Series
-55°C
125°C
-
3343072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
15000+
0,0128 €
Min.: 15000 / Vair.: 15000
24kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
EXB-38V Series
-55°C
125°C
AEC-Q200
3342930

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0227 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
EXB-34V Series
-55°C
125°C
AEC-Q200
3342792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
5000+
0,0679 €
Min.: 5000 / Vair.: 5000
24kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
EXB-2HV Series
-55°C
125°C
AEC-Q200
3344035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0249 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
EXB-V8V Series
-55°C
125°C
-
3343699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Pilns tinums
10000+
0,0183 €
Min.: 10000 / Vair.: 10000
24kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
EXB-U24 Series
-55°C
125°C
AEC-Q200
1-11 no 11 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account