bez PVN

Panel / Chassis Mount Resistors:

Atrasti 6 365 produkti
Atrodiet milzīgu Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Panel / Chassis Mount Resistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: CGS - Te Connectivity, Ohmite, Arcol, TT Electronics / Welwyn & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1141562

RoHS

Each
1+
116,040 €
10+
90,170 €
20+
84,550 €
Kopsumma:116,04 €
Min.: 1 / Vair.: 1
10ohm
RTOP Series
200W
-
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
2805361

RoHS

Each
1+
1,260 €
3+
1,020 €
5+
0,979 €
10+
0,938 €
20+
0,879 €
Citas cenas...
Kopsumma:1,26 €
Min.: 1 / Vair.: 1
47ohm
SQ Series
20W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2251105

RoHS

Each
1+
3,060 €
50+
2,380 €
100+
2,180 €
250+
1,740 €
500+
1,290 €
Kopsumma:3,06 €
Min.: 1 / Vair.: 1
33ohm
WPRT Series
20W
-
± 5%
Solder Lug
-
Wirewound
± 350ppm/°C
High Power, Flame Proof
Panel Mount
63mm
12.5mm
13.5mm
-55°C
155°C
AEC-Q200
1768201

RoHS

Each
1+
20,910 €
3+
14,050 €
5+
12,510 €
10+
10,960 €
20+
9,500 €
Citas cenas...
Kopsumma:20,91 €
Min.: 1 / Vair.: 1
2.7ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141236

RoHS

Each
1+
8,800 €
10+
6,300 €
100+
5,060 €
500+
4,300 €
1000+
4,210 €
Citas cenas...
Kopsumma:8,80 €
Min.: 1 / Vair.: 1
6.8ohm
SH Series
50W
-
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
1768209

RoHS

Each
1+
22,350 €
3+
15,020 €
5+
13,370 €
10+
11,710 €
20+
10,160 €
Citas cenas...
Kopsumma:22,35 €
Min.: 1 / Vair.: 1
15ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1292592

RoHS

Each
1+
39,890 €
5+
34,120 €
10+
28,340 €
20+
27,430 €
40+
26,520 €
Citas cenas...
Kopsumma:39,89 €
Min.: 1 / Vair.: 1
22ohm
WDBR Series
1.5kW
-
± 10%
Quick Connect
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
Low Profile
-
49.3mm
35.9mm
0.9mm
-55°C
200°C
-
9508600

RoHS

Each
1+
10,540 €
5+
9,120 €
10+
6,530 €
25+
5,340 €
50+
5,170 €
Citas cenas...
Kopsumma:10,54 €
Min.: 1 / Vair.: 1
0.68ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1768213

RoHS

Each
1+
28,510 €
3+
24,300 €
5+
20,590 €
10+
19,230 €
20+
17,860 €
Citas cenas...
Kopsumma:28,51 €
Min.: 1 / Vair.: 1
68ohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141544

RoHS

Each
1+
54,590 €
Kopsumma:54,59 €
Min.: 1 / Vair.: 1
470ohm
RPH 100 Series
100W
-
± 5%
Screw
1.9kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
65.2mm
46.7mm
21.15mm
-55°C
125°C
-
9508597

RoHS

Each
1+
11,110 €
5+
8,760 €
10+
7,470 €
25+
6,330 €
50+
5,490 €
Citas cenas...
Kopsumma:11,11 €
Min.: 1 / Vair.: 1
0.33ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9508511

RoHS

Each
1+
5,940 €
5+
4,640 €
10+
3,660 €
25+
3,120 €
Kopsumma:5,94 €
Min.: 1 / Vair.: 1
620ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9506870

RoHS

Each
1+
5,870 €
10+
3,910 €
25+
3,410 €
50+
3,140 €
100+
2,630 €
Citas cenas...
Kopsumma:5,87 €
Min.: 1 / Vair.: 1
1kohm
WH Series
15W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1768261

RoHS

Each
1+
56,910 €
10+
36,540 €
20+
35,810 €
Kopsumma:56,91 €
Min.: 1 / Vair.: 1
220ohm
WH Series
300W
-
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
9508309

RoHS

Each
1+
10,540 €
5+
10,100 €
10+
6,540 €
25+
5,650 €
50+
5,180 €
Citas cenas...
Kopsumma:10,54 €
Min.: 1 / Vair.: 1
30ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2532135

RoHS

Each
1+
41,890 €
10+
32,340 €
20+
31,690 €
Kopsumma:41,89 €
Min.: 1 / Vair.: 1
33ohm
TJT Series
150W
-
± 5%
Wire Leaded
-
-
± 260ppm/°C
High Reliability, High Stability
Chassis Mount
120mm
80mm
10mm
-25°C
250°C
-
2805175

RoHS

Each
1+
3,180 €
5+
2,750 €
10+
2,490 €
25+
2,000 €
50+
1,790 €
Kopsumma:3,18 €
Min.: 1 / Vair.: 1
56ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3769370

RoHS

Date/Lot Code

Each
1+
16,460 €
10+
11,660 €
Kopsumma:16,46 €
Min.: 1 / Vair.: 1
0.56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829103

RoHS

Each
1+
51,990 €
10+
40,360 €
20+
39,550 €
Kopsumma:51,99 €
Min.: 1 / Vair.: 1
22ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829050

RoHS

Each
1+
16,520 €
Kopsumma:16,52 €
Min.: 1 / Vair.: 1
22ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829061

RoHS

Each
1+
17,140 €
Kopsumma:17,14 €
Min.: 1 / Vair.: 1
22ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769365

RoHS

Date/Lot Code

Each
1+
13,990 €
10+
9,910 €
Kopsumma:13,99 €
Min.: 1 / Vair.: 1
0.27ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
89,180 €
10+
65,860 €
20+
61,150 €
Kopsumma:89,18 €
Min.: 1 / Vair.: 1
22ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
97,070 €
Kopsumma:97,07 €
Min.: 1 / Vair.: 1
82ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769327

RoHS

Date/Lot Code

Each
1+
14,530 €
Kopsumma:14,53 €
Min.: 1 / Vair.: 1
2.2kohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 no 6365 vienībām
no 255 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY