RHA Series Panel / Chassis Mount Resistors:
Atrasti 101 produktiAtrodiet milzīgu RHA Series Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,310 € 10+ 4,480 € 20+ 4,190 € | Min.: 1 / Vair.: 1 | 50ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,850 € 10+ 7,400 € | Min.: 1 / Vair.: 1 | 33ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min.: 1 / Vair.: 1 | 10ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,200 € 10+ 3,800 € | Min.: 1 / Vair.: 1 | 1ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min.: 1 / Vair.: 1 | 33ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min.: 1 / Vair.: 1 | 82ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min.: 1 / Vair.: 1 | 47ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,090 € | Min.: 1 / Vair.: 1 | 56ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min.: 1 / Vair.: 1 | 120ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,220 € | Min.: 1 / Vair.: 1 | 2ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,850 € 10+ 7,400 € | Min.: 1 / Vair.: 1 | 27ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,120 € 10+ 6,820 € 20+ 6,370 € | Min.: 1 / Vair.: 1 | 0.1ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 100ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,680 € 10+ 5,970 € 20+ 5,520 € | Min.: 1 / Vair.: 1 | 10ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,760 € 10+ 6,420 € 20+ 4,740 € | Min.: 1 / Vair.: 1 | 33ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,880 € 10+ 5,290 € 20+ 5,180 € | Min.: 1 / Vair.: 1 | 6ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,210 € 10+ 3,810 € | Min.: 1 / Vair.: 1 | 300ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min.: 1 / Vair.: 1 | 1ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 4,220 € 10+ 2,860 € 20+ 2,800 € | Min.: 1 / Vair.: 1 | 100ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 11,590 € 10+ 9,160 € 20+ 8,550 € | Min.: 1 / Vair.: 1 | 15ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 7,300 € 10+ 4,480 € 20+ 4,190 € | Min.: 1 / Vair.: 1 | 5ohm | RHA Series | 12.5W | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min.: 1 / Vair.: 1 | 50ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min.: 1 / Vair.: 1 | 12ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 10,600 € 10+ 6,800 € 20+ 6,510 € | Min.: 1 / Vair.: 1 | 75ohm | RHA Series | 50W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 12,150 € 10+ 7,450 € 20+ 6,950 € | Min.: 1 / Vair.: 1 | 1ohm | RHA Series | 25W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,450 € 10+ 5,820 € 20+ 4,980 € | Min.: 1 / Vair.: 1 | 250ohm | RHA Series | 7.5W | Solder Lug | Wirewound | ± 20ppm/°C | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 |