0
0 preces0,00 €
bez PVN
bez PVN

10kohm Panel / Chassis Mount Resistors:

Atrasti 70 produkti
Atrodiet milzīgu 10kohm Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 10ohm, 100ohm, 1ohm & 47ohm Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Cgs - Te Connectivity, Vishay, Arcol & Bourns.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
2478135

RoHS

Each
1+
5,060 €
5+
4,590 €
10+
4,120 €
25+
3,040 €
50+
2,570 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
1692560

RoHS

Date/Lot Code

Each
1+
10,360 €
5+
9,280 €
10+
7,380 €
20+
7,140 €
40+
6,890 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1768230

RoHS

Date/Lot Code

Each
1+
30,020 €
3+
25,590 €
5+
21,680 €
10+
20,250 €
20+
18,810 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
9507264

RoHS

Date/Lot Code

Each
1+
8,550 €
5+
6,900 €
10+
5,240 €
25+
4,900 €
50+
4,320 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2009371

RoHS

Each
1+
5,700 €
5+
5,170 €
10+
4,560 €
20+
4,040 €
40+
3,640 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
9508074

RoHS

Date/Lot Code

Each
1+
6,240 €
5+
5,380 €
10+
4,520 €
25+
4,330 €
50+
3,700 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805221

RoHS

Date/Lot Code

Each
1+
3,600 €
5+
2,960 €
10+
2,690 €
20+
2,370 €
40+
2,100 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
2805157

RoHS

Each
1+
3,850 €
5+
3,170 €
10+
2,840 €
25+
2,540 €
50+
2,240 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
1141558

RoHS

Date/Lot Code

Each
1+
62,820 €
10+
40,570 €
20+
39,760 €
Min.: 1 / Vair.: 1
10kohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1259387

RoHS

Date/Lot Code

Each
1+
3,770 €
5+
3,100 €
10+
2,810 €
20+
2,440 €
40+
2,200 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Through Hole
21mm
21mm
11mm
-25°C
190°C
-
3976584

RoHS

Each
1+
8,680 €
10+
5,970 €
20+
5,520 €
Min.: 1 / Vair.: 1
10kohm
RHA Series
50W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4072301

RoHS

Date/Lot Code

Each
1+
29,480 €
3+
29,010 €
5+
28,540 €
10+
28,070 €
20+
25,550 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
ISOA Series
100W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
-
3976546

RoHS

Date/Lot Code

Each
1+
9,740 €
10+
5,980 €
20+
5,580 €
Min.: 1 / Vair.: 1
10kohm
RHA Series
25W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4568621

RoHS

Date/Lot Code

Each
1+
30,480 €
3+
24,620 €
5+
23,330 €
10+
22,040 €
20+
19,760 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
ISOA Series
200W
± 5%
0
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
3225496

RoHS

Each
1+
11,520 €
5+
8,890 €
10+
7,180 €
25+
6,240 €
50+
5,590 €
Min.: 1 / Vair.: 1
10kohm
HSF Series
25W
± 1%
Wire Leaded
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
2478483

RoHS

Each
1+
7,290 €
10+
4,350 €
25+
4,280 €
50+
4,220 €
100+
4,010 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2478451

RoHS

Each
1+
5,400 €
10+
4,750 €
25+
4,530 €
50+
4,130 €
100+
2,890 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4043891

RoHS

Each
1+
5,540 €
3+
5,280 €
5+
5,020 €
10+
4,190 €
20+
3,920 €
Min.: 1 / Vair.: 1
10kohm
HS Series
25W
0
Solder Lug
550V
Wirewound
± 25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4414117

RoHS

Date/Lot Code

Each
1+
8,330 €
10+
5,750 €
25+
5,170 €
50+
4,590 €
100+
4,420 €
Min.: 1 / Vair.: 1
10kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
25ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
-
2565573

RoHS

Date/Lot Code

Each
1+
57,840 €
10+
41,810 €
20+
38,130 €
Min.: 1 / Vair.: 1
10kohm
KHR 2-T227 Series
200W
± 1%
Screw
1.5kV
Thick Film
± 100ppm/K
-
Panel Mount
38mm
26mm
11.9mm
-40°C
155°C
-
1259515

RoHS

Date/Lot Code

Each
1+
4,600 €
5+
4,320 €
10+
3,720 €
20+
3,060 €
40+
2,820 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-25°C
250°C
-
1141530

RoHS

Date/Lot Code

Each
1+
14,920 €
3+
13,680 €
5+
13,210 €
10+
12,730 €
20+
11,980 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
3609443

RoHS

Date/Lot Code

Each
1+
10,740 €
3+
9,740 €
5+
8,590 €
10+
7,610 €
20+
6,850 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 30ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
-
1259448

RoHS

Date/Lot Code

Each
1+
4,070 €
5+
3,690 €
10+
3,250 €
20+
3,030 €
40+
2,880 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-25°C
120°C
-
2009331

RoHS

Date/Lot Code

Each
1+
4,820 €
5+
4,370 €
10+
3,400 €
25+
3,220 €
50+
3,030 €
Citas cenas...
Min.: 1 / Vair.: 1
10kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
1-25 no 70 vienībām
no 3 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account