Panel / Chassis Mount Resistors:
Atrasti 6 129 produktiAtrodiet milzīgu Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Panel / Chassis Mount Resistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Cgs - Te Connectivity, Ohmite, Arcol, Tt Electronics / Welwyn & Bourns.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 75,530 € 10+ 67,490 € | Kopsumma:75,53 € Min.: 1 / Vair.: 1 | 10ohm | RTOP Series | 200W | - | ± 5% | Screw | 1.5kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 38mm | 25mm | 12.6mm | -55°C | 125°C | - | |||||
Each | 1+ 1,260 € 3+ 1,020 € 5+ 0,979 € 10+ 0,938 € 20+ 0,879 € Citas cenas... | Kopsumma:1,26 € Min.: 1 / Vair.: 1 | 47ohm | SQ Series | 20W | Radial Leaded | ± 5% | Quick Connect | - | Wirewound | ± 300ppm/°C | High Power | Panel Mount | - | - | - | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,090 € 50+ 2,410 € 100+ 2,200 € 250+ 2,180 € 500+ 1,290 € | Kopsumma:3,09 € Min.: 1 / Vair.: 1 | 33ohm | WPRT Series | 20W | - | ± 5% | Solder Lug | - | Wirewound | ± 350ppm/°C | High Power, Flame Proof | Panel Mount | 63mm | 12.5mm | 13.5mm | -55°C | 155°C | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 20,910 € 3+ 14,050 € 5+ 12,510 € 10+ 10,960 € 20+ 9,500 € Citas cenas... | Kopsumma:20,91 € Min.: 1 / Vair.: 1 | 2.7ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 6,570 € 10+ 5,220 € 100+ 3,770 € | Kopsumma:6,57 € Min.: 1 / Vair.: 1 | 6.8ohm | SH Series | 50W | - | ± 5% | Solder Lug | 1.285kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 50mm | 29.4mm | 15mm | -55°C | 200°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 36,370 € 5+ 34,550 € 10+ 25,530 € 20+ 24,550 € 40+ 23,370 € Citas cenas... | Kopsumma:36,37 € Min.: 1 / Vair.: 1 | 22ohm | WDBR Series | 1.5kW | - | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 9,510 € 5+ 9,200 € 10+ 5,750 € 25+ 4,960 € 50+ 4,490 € Citas cenas... | Kopsumma:9,51 € Min.: 1 / Vair.: 1 | 0.68ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 18,500 € 3+ 12,440 € 5+ 11,490 € 10+ 10,540 € 20+ 9,150 € Citas cenas... | Kopsumma:18,50 € Min.: 1 / Vair.: 1 | 68ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
Each | 1+ 56,360 € | Kopsumma:56,36 € Min.: 1 / Vair.: 1 | 470ohm | RPH 100 Series | 100W | - | ± 5% | Screw | 1.9kV | Thick Film | ± 150ppm/°C | High Power | Panel Mount | 65.2mm | 46.7mm | 21.15mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 22,350 € 3+ 15,020 € 5+ 13,370 € 10+ 11,710 € 20+ 10,160 € Citas cenas... | Kopsumma:22,35 € Min.: 1 / Vair.: 1 | 15ohm | WH Series | 100W | - | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 7,220 € 5+ 5,690 € 10+ 4,850 € 25+ 3,780 € 50+ 3,330 € Citas cenas... | Kopsumma:7,22 € Min.: 1 / Vair.: 1 | 0.33ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,940 € 5+ 4,640 € 10+ 3,660 € 25+ 3,120 € | Kopsumma:5,94 € Min.: 1 / Vair.: 1 | 620ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,870 € 10+ 3,910 € 25+ 3,410 € 50+ 3,140 € 100+ 2,630 € Citas cenas... | Kopsumma:5,87 € Min.: 1 / Vair.: 1 | 1kohm | WH Series | 15W | - | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 21mm | 21mm | 11mm | -55°C | 275°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 56,910 € 10+ 36,540 € 20+ 35,810 € | Kopsumma:56,91 € Min.: 1 / Vair.: 1 | 220ohm | WH Series | 300W | - | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 8,030 € 5+ 6,540 € 10+ 5,050 € 25+ 4,350 € 50+ 3,950 € Citas cenas... | Kopsumma:8,03 € Min.: 1 / Vair.: 1 | 30ohm | WH Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 16mm | -55°C | 275°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 35,290 € | Kopsumma:35,29 € Min.: 1 / Vair.: 1 | 33ohm | TJT Series | 150W | - | ± 5% | Wire Leaded | - | - | ± 260ppm/°C | High Reliability, High Stability | Chassis Mount | 120mm | 80mm | 10mm | -25°C | 250°C | - | ||||
Each | 1+ 3,180 € 5+ 2,750 € 10+ 2,490 € 25+ 2,000 € 50+ 1,790 € | Kopsumma:3,18 € Min.: 1 / Vair.: 1 | 56ohm | HS Series | 16W | - | ± 5% | Solder Lug | 265V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | |||||
Each | 1+ 16,460 € 10+ 11,660 € | Kopsumma:16,46 € Min.: 1 / Vair.: 1 | 0.56ohm | TE Series | 80W | - | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 44,170 € | Kopsumma:44,17 € Min.: 1 / Vair.: 1 | 22ohm | TE Series | 400W | - | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 17,140 € | Kopsumma:17,14 € Min.: 1 / Vair.: 1 | 22ohm | TE Series | 120W | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 182mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 16,520 € | Kopsumma:16,52 € Min.: 1 / Vair.: 1 | 22ohm | TE Series | 100W | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 182mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 13,990 € 10+ 9,910 € | Kopsumma:13,99 € Min.: 1 / Vair.: 1 | 0.27ohm | TE Series | 80W | - | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 89,180 € 10+ 65,860 € 20+ 61,150 € | Kopsumma:89,18 € Min.: 1 / Vair.: 1 | 22ohm | HCH Series | 400W | - | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 265mm | 60mm | 31mm | - | 350°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 97,070 € | Kopsumma:97,07 € Min.: 1 / Vair.: 1 | 82ohm | HCH Series | 500W | - | ± 5% | Wire Leaded | 1.1kV | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 31mm | - | 375°C | - | ||||
Each | 1+ 14,530 € | Kopsumma:14,53 € Min.: 1 / Vair.: 1 | 2.2kohm | TE Series | 50W | - | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | - | |||||