WDBR Series Panel / Chassis Mount Resistors:
Atrasti 4 produktiAtrodiet milzīgu WDBR Series Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, HS Series, TE Series, CJP Series & THS Series Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Tt Electronics / Welwyn.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 48,610 € 5+ 41,190 € 10+ 35,730 € 20+ 31,220 € 40+ 28,790 € Citas cenas... | Min.: 1 / Vair.: 1 | 47ohm | WDBR Series | 1.5kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 58,290 € 5+ 49,390 € 10+ 42,840 € 20+ 37,430 € 40+ 34,520 € Citas cenas... | Min.: 1 / Vair.: 1 | 12ohm | WDBR Series | 2kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 61mm | 40.6mm | 0.9mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 33,700 € 5+ 29,650 € 10+ 26,960 € 20+ 24,710 € 40+ 23,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | WDBR Series | 1.5kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 21,120 € 5+ 19,250 € 10+ 17,680 € 25+ 16,350 € 50+ 15,210 € | Min.: 1 / Vair.: 1 | 22ohm | WDBR Series | 5kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | Panel Mount | 122mm | 70mm | 0.9mm | -55°C | 200°C |