25ohm Panel / Chassis Mount Resistors:
Atrasti 66 produktiAtrodiet milzīgu 25ohm Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Arcol, Bourns, Vishay & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,560 € 10+ 9,040 € 100+ 7,350 € 500+ 6,040 € 1000+ 5,920 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
1703813 | Each | 1+ 8,490 € 5+ 7,520 € 10+ 6,550 € 20+ 6,200 € 40+ 5,840 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 30ppm/°C | - | Panel Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||
MULTICOMP PRO | Each | 1+ 14,540 € 3+ 11,740 € 5+ 10,890 € 10+ 10,880 € 20+ 10,870 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | MC14 Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 260ppm/°C | - | Panel Mount | 101.6mm | - | - | -55°C | 350°C | - | ||||
Each | 1+ 8,820 € 10+ 6,360 € 100+ 4,770 € 500+ 4,020 € 1000+ 3,940 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | RHA Series | 25W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 5,830 € 10+ 4,810 € 100+ 3,730 € 500+ 3,480 € 1000+ 3,410 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | RHA Series | 7.5W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 3,330 € 5+ 2,570 € 10+ 2,110 € 20+ 1,920 € 40+ 1,770 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 180ppm/°C | High Power | Chassis Mount | 28mm | 27mm | 14mm | -55°C | 275°C | - | |||||
Each | 1+ 4,770 € 5+ 4,010 € 10+ 3,290 € 20+ 3,000 € 40+ 2,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | - | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | |||||
MULTICOMP PRO | Each | 1+ 7,080 € 2+ 5,910 € 3+ 5,470 € 5+ 5,030 € 10+ 4,290 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | MC14 Series | 25W | ± 5% | Solder Lug | - | Wirewound | ± 260ppm/°C | - | Panel Mount | 50.8mm | - | - | -55°C | 350°C | - | ||||
Each | 1+ 64,150 € 10+ 45,440 € 20+ 41,950 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 128mm | 73mm | 42mm | - | - | - | |||||
Each | 1+ 15,050 € 10+ 10,280 € 20+ 8,900 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 65.5mm | 47.5mm | 26mm | - | - | - | |||||
Each | 1+ 4,990 € 10+ 3,830 € 20+ 2,560 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 39,150 € 10+ 25,540 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 17,150 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 150W | ± 1% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 10,820 € 5+ 9,810 € 10+ 8,990 € 25+ 8,190 € 50+ 7,070 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 50+ 38,530 € | Min.: 50 / Vair.: 50 | 25ohm | Riedon BR Series | 500W | ± 5% | Quick Connect | - | Wirewound | ± 260ppm/°C | High Power, Braking | Chassis Mount | 335mm | 60mm | 30mm | -55°C | 200°C | - | |||||
Each | 50+ 30,340 € | Min.: 50 / Vair.: 50 | 25ohm | Riedon BRT Series | 300W | ± 5% | Quick Connect | - | Wirewound | ± 260ppm/°C | High Power, Braking | Chassis Mount | 215mm | 60mm | 30mm | -55°C | 200°C | - | |||||
Each | 500+ 2,090 € | Min.: 500 / Vair.: 500 | 25ohm | Riedon UAL Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Power | Chassis Mount | 27mm | 27.4mm | 14.2mm | -55°C | 275°C | - | |||||
Each | 50+ 38,380 € | Min.: 50 / Vair.: 50 | 25ohm | Riedon BRT Series | 500W | ± 5% | Quick Connect | - | Wirewound | ± 260ppm/°C | High Power, Braking | Chassis Mount | 335mm | 60mm | 30mm | -55°C | 200°C | - | |||||
Each | 500+ 2,120 € | Min.: 500 / Vair.: 500 | 25ohm | Riedon UAL Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Power | Chassis Mount | 15.2mm | 16.4mm | 8.1mm | -55°C | 275°C | - | |||||
Each | 50+ 18,450 € | Min.: 50 / Vair.: 50 | 25ohm | Riedon BR Series | 120W | ± 5% | Quick Connect | - | Wirewound | ± 260ppm/°C | High Power, Braking | Chassis Mount | 182mm | 41mm | 22mm | -55°C | 200°C | - | |||||
Each | 200+ 3,630 € | Min.: 200 / Vair.: 200 | 25ohm | Riedon UAL Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 1+ 11,570 € 3+ 10,550 € 5+ 9,520 € 10+ 8,500 € 20+ 6,390 € | Min.: 1 / Vair.: 1 | 25ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 12,140 € 2+ 11,060 € 3+ 9,890 € 5+ 8,610 € 10+ 7,150 € | Min.: 1 / Vair.: 1 | 25ohm | LPR Series | 100W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 100mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 200+ 2,720 € 1000+ 2,490 € 2500+ 2,420 € | Min.: 200 / Vair.: 200 | 25ohm | HS Series | 15W | ± 1% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 21,340 € 2+ 18,670 € 3+ 17,640 € 5+ 16,620 € 10+ 15,590 € Citas cenas... | Min.: 1 / Vair.: 1 | 25ohm | Dividohm 210 Series | 50W | ± 10% | Solder Lug | 1.625kV | Wirewound | ± 260ppm/°C | High Power | Panel Mount | 101.6mm | - | - | - | - | - | |||||