bez PVN

50ohm Panel / Chassis Mount Resistors:

Atrasti 113 produkti
Atrodiet milzīgu 50ohm Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Bourns, Cgs - Te Connectivity, Arcol & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
4307777

RoHS

Each
1+
10,540 €
5+
9,030 €
10+
8,320 €
20+
7,560 €
40+
6,970 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4307754

RoHS

Each
1+
7,910 €
5+
6,780 €
10+
6,250 €
25+
5,960 €
50+
5,670 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
4307762

RoHS

Each
1+
7,330 €
5+
6,280 €
10+
5,790 €
25+
5,530 €
50+
5,260 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
9508465

RoHS

Date/Lot Code

Each
1+
8,890 €
5+
7,520 €
10+
6,150 €
25+
5,650 €
50+
5,260 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
1259311

RoHS

Date/Lot Code

Each
1+
3,510 €
5+
2,890 €
10+
2,170 €
20+
2,110 €
40+
2,050 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
1259486

RoHS

Date/Lot Code

Each
1+
4,690 €
5+
4,250 €
10+
3,150 €
20+
3,010 €
40+
2,860 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9507574

RoHS

Each
1+
6,060 €
5+
4,780 €
10+
4,070 €
25+
3,450 €
50+
3,040 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2805211

RoHS

Date/Lot Code

Each
1+
5,110 €
5+
4,560 €
10+
4,000 €
20+
3,680 €
40+
3,450 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
9507965

RoHS

Date/Lot Code

Each
1+
7,020 €
10+
4,320 €
25+
3,680 €
50+
3,120 €
100+
2,710 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
4043610

RoHS

Each
1+
4,660 €
5+
4,140 €
10+
3,610 €
25+
3,450 €
50+
2,850 €
Min.: 1 / Vair.: 1
50ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
9457712

RoHS

Date/Lot Code

Each
60+
13,360 €
250+
12,380 €
Min.: 60 / Vair.: 60
50ohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
0
-
-
3976499

RoHS

Date/Lot Code

Each
1+
5,610 €
10+
3,820 €
100+
3,030 €
500+
2,490 €
1000+
2,440 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
RHA Series
12.5W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
3976484

RoHS

Date/Lot Code

Each
1+
8,490 €
10+
5,840 €
100+
3,730 €
500+
3,620 €
1000+
3,480 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
RHA Series
7.5W
0
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4668576

RoHS

Date/Lot Code

Each
1+
5,000 €
5+
4,200 €
10+
3,450 €
20+
3,140 €
40+
2,890 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4668603

RoHS

Date/Lot Code

Each
1+
4,770 €
5+
4,010 €
10+
3,290 €
20+
3,000 €
40+
2,750 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
-
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
4732253

RoHS

Date/Lot Code

Each
1+
47,180 €
10+
34,110 €
20+
33,430 €
Min.: 1 / Vair.: 1
50ohm
Riedon PF2270 Series
200W
± 5%
0
-
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.1mm
25mm
12.1mm
-55°C
155°C
-
4668616

RoHS

Date/Lot Code

Each
1+
3,940 €
5+
3,300 €
10+
2,720 €
20+
2,480 €
40+
2,270 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
-
25W
± 1%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
4732252

RoHS

Date/Lot Code

Each
1+
47,180 €
10+
34,110 €
20+
33,430 €
Min.: 1 / Vair.: 1
50ohm
Riedon PF2270 Series
200W
± 1%
0
-
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.1mm
25mm
12.1mm
-55°C
155°C
-
4552458

RoHS

Date/Lot Code

Each
1+
12,150 €
10+
9,000 €
100+
5,810 €
500+
4,780 €
1000+
4,680 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4668631

RoHS

Date/Lot Code

Each
1+
3,280 €
5+
2,540 €
10+
2,080 €
20+
1,900 €
40+
1,740 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
-
25W
± 5%
Solder Lug
550V
Wirewound
± 180ppm/°C
High Power
Chassis Mount
28mm
27mm
14mm
-55°C
275°C
-
2917461

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
2,030 €
1000+
1,910 €
2500+
1,820 €
Min.: 200 / Vair.: 200
50ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
2917191

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
1,800 €
1000+
1,720 €
2500+
1,640 €
Min.: 200 / Vair.: 200
50ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
4015922

RoHS

Each
1+
24,610 €
3+
22,640 €
5+
21,180 €
10+
19,720 €
Min.: 1 / Vair.: 1
50ohm
0
100W
0
Quick Connect
1kV
Thick Film
± 150ppm/°C
General Purpose
Panel Mount
35mm
17mm
6mm
-55°C
130°C
-
1306653

RoHS

MULTICOMP PRO
Each
1+
13,820 €
2+
12,340 €
3+
11,490 €
5+
10,630 €
10+
8,860 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
MC14 Series
25W
± 5%
Solder Lug
-
Wirewound
± 260ppm/°C
High Power
Panel Mount
-
-
-
-55°C
350°C
-
9507078

RoHS

Date/Lot Code

Each
1+
5,990 €
10+
4,030 €
25+
3,410 €
50+
3,190 €
100+
2,960 €
Citas cenas...
Min.: 1 / Vair.: 1
50ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1-25 no 113 vienībām
no 5 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY