60ohm Panel / Chassis Mount Resistors:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,610 € 10+ 3,730 € 100+ 2,770 € 500+ 2,490 € 1000+ 2,440 € Citas cenas... | Min.: 1 / Vair.: 1 | 60ohm | RHA Series | 12.5W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 34.93mm | 20.32mm | 9.91mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 9,100 € 10+ 7,880 € 20+ 6,900 € | Min.: 1 / Vair.: 1 | 60ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,820 € 10+ 6,360 € 100+ 4,770 € 500+ 4,380 € 1000+ 4,290 € Citas cenas... | Min.: 1 / Vair.: 1 | 60ohm | RHA Series | 25W | 0 | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,580 € 10+ 5,900 € 100+ 4,730 € 500+ 3,890 € 1000+ 3,810 € Citas cenas... | Min.: 1 / Vair.: 1 | 60ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 20ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 200+ 4,200 € | Min.: 200 / Vair.: 200 | 60ohm | Riedon UWP Series | 60W | ± 5% | Quick Connect | - | Ceramic Wirewound | ± 260ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20.7mm | -55°C | 275°C | - | |||||
Each | 45+ 8,150 € | Min.: 45 / Vair.: 45 | 60ohm | HS Series | 100W | 0 | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 16+ 23,500 € | Min.: 16 / Vair.: 16 | 60ohm | HS Series | 250W | 0 | Solder Lug | 2.2kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 109.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||