6ohm Panel / Chassis Mount Resistors:
Atrasti 15 produktiAtrodiet milzīgu 6ohm Panel / Chassis Mount Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Panel / Chassis Mount Resistors klāsts, piemēram, 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors no pasaules labākajiem ražotājiem, tostarp: Ohmite, Vishay, Arcol, Bourns & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,330 € 10+ 8,380 € 100+ 6,370 € 500+ 5,240 € 1000+ 5,140 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||
Each | 1+ 6,820 € 10+ 5,210 € 100+ 4,330 € 500+ 4,020 € 1000+ 3,940 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | RHA Series | 25W | 0 | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 8,320 € 10+ 6,400 € 20+ 6,270 € | Min.: 1 / Vair.: 1 | 6ohm | RHA Series | 50W | 0 | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 70.64mm | 28.96mm | 15.49mm | -55°C | 250°C | AEC-Q200 | |||||
Each | 1+ 6,550 € 5+ 5,600 € 10+ 4,750 € 20+ 4,170 € 40+ 4,110 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | Riedon UAL Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 1+ 4,770 € 5+ 4,010 € 10+ 3,290 € 20+ 3,000 € 40+ 2,750 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | - | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Chassis Mount | 50.5mm | 30mm | 15.7mm | -55°C | 275°C | - | |||||
Each | 1+ 6,620 € | Min.: 1 / Vair.: 1 | 6ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 200+ 3,990 € | Min.: 200 / Vair.: 200 | 6ohm | Riedon UAL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 50ppm/°C | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
Each | 1+ 73,970 € 2+ 64,720 € 3+ 58,750 € 5+ 52,780 € 10+ 46,810 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | ARF Series | 300W | ± 5% | Wire Leaded | 1.5kV | Wirewound | ± 150ppm/°C | High Power | Panel Mount | 163mm | 79mm | 18.5mm | - | 250°C | - | |||||
Each | 1+ 10,050 € 10+ 7,120 € 20+ 6,980 € | Min.: 1 / Vair.: 1 | 6ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 6,130 € 2+ 5,360 € 3+ 5,170 € 5+ 4,970 € 10+ 4,780 € Citas cenas... | Min.: 1 / Vair.: 1 | 6ohm | LPR Series | 50W | ± 5% | Wire Leaded | - | Wirewound | ± 100ppm/°C | Low Profile | Panel Mount | 50mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 10+ 3,560 € | Min.: 10 / Vair.: 10 | 6ohm | 0 | 50W | ± 5% | Wire Leaded | - | Wirewound | - | Low Profile | Panel Mount | 50mm | 75mm | 5.7mm | - | 250°C | - | |||||
Each | 60+ 5,980 € | Min.: 60 / Vair.: 60 | 6ohm | HS Series | 75W | 0 | Solder Lug | 1.4kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 48.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 5+ 9,720 € | Min.: 5 / Vair.: 5 | 6ohm | 0 | 50W | 0 | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 16+ 27,280 € | Min.: 16 / Vair.: 16 | 6ohm | HS Series | 300W | 0 | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | - | - | MIL-PRF-18546 | |||||
Each | 25+ 1,820 € | Min.: 25 / Vair.: 25 | 6ohm | HS Series | 25W | 0 | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||