Panel / Chassis Mount Resistors:
Atrasti 1 370 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 21,280 € 3+ 14,300 € 5+ 12,730 € 10+ 11,150 € 20+ 9,670 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 13,830 € 3+ 10,910 € 5+ 9,290 € 10+ 7,870 € 20+ 7,710 € | Min.: 1 / Vair.: 1 | 220ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 22,350 € 3+ 15,020 € 5+ 13,370 € 10+ 11,710 € 20+ 10,160 € Citas cenas... | Min.: 1 / Vair.: 1 | 15ohm | WH Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 58,920 € 10+ 37,830 € 20+ 37,070 € | Min.: 1 / Vair.: 1 | 220ohm | WH Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 35,050 € | Min.: 1 / Vair.: 1 | 150ohm | WH Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 89.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
Each | 1+ 2,300 € 5+ 1,890 € 10+ 1,720 € 25+ 1,460 € 50+ 1,300 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,260 € 5+ 2,680 € 10+ 2,430 € 25+ 2,090 € 50+ 1,840 € Citas cenas... | Min.: 1 / Vair.: 1 | 500ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,180 € 5+ 2,620 € 10+ 2,370 € 25+ 2,030 € 50+ 1,790 € | Min.: 1 / Vair.: 1 | 100ohm | HS Series | 15W | ± 1% | Solder Lug | 265V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 19.9mm | 21mm | 11mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 7,780 € 5+ 6,220 € 10+ 5,780 € 25+ 5,340 € 50+ 4,860 € | Min.: 1 / Vair.: 1 | 0.1ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,750 € 10+ 3,000 € 20+ 2,940 € | Min.: 1 / Vair.: 1 | 6.8ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,300 € 5+ 2,720 € 10+ 2,460 € 25+ 2,060 € 50+ 1,830 € Citas cenas... | Min.: 1 / Vair.: 1 | 2ohm | HS Series | 10W | ± 1% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,450 € 10+ 2,760 € 20+ 2,700 € | Min.: 1 / Vair.: 1 | 150ohm | HS Series | 50W | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,090 € 5+ 2,550 € 10+ 2,310 € 25+ 1,980 € 50+ 1,750 € | Min.: 1 / Vair.: 1 | 22ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,260 € 5+ 2,680 € 10+ 2,430 € 25+ 2,090 € 50+ 1,840 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 6,380 € 5+ 5,780 € 10+ 4,690 € 25+ 4,380 € | Min.: 1 / Vair.: 1 | 0.2ohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 5,800 € 5+ 4,970 € 10+ 4,710 € 25+ 4,440 € 50+ 4,040 € | Min.: 1 / Vair.: 1 | 0.5ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 13,830 € 10+ 9,800 € 20+ 9,050 € | Min.: 1 / Vair.: 1 | 330ohm | FPA100 Series | 100W | ± 5% | Screw | 1kV | Thick Film | ± 100ppm/°C | High Frequency | Panel Mount | 38.2mm | 25.4mm | 12.2mm | -55°C | 155°C | - | |||||
Each | 1+ 3,590 € 3+ 2,960 € 5+ 2,780 € 10+ 2,600 € 20+ 2,300 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 2,930 € 5+ 2,410 € 10+ 2,180 € 25+ 1,870 € 50+ 1,660 € | Min.: 1 / Vair.: 1 | 1ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 15.9mm | 16.5mm | 8.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 3,580 € 3+ 3,420 € 5+ 3,250 € 10+ 2,560 € 20+ 2,510 € Citas cenas... | Min.: 1 / Vair.: 1 | 100ohm | HS Series | 25W | ± 1% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 7,590 € 5+ 6,510 € 10+ 5,990 € | Min.: 1 / Vair.: 1 | 0.1ohm | HSF Series | 50W | ± 5% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 7,590 € 10+ 5,990 € 20+ 5,870 € | Min.: 1 / Vair.: 1 | 8.2ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 17,100 € | Min.: 1 / Vair.: 1 | 8ohm | HSF Series | 100W | ± 1% | Wire Leaded | 1.8kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 65.2mm | 47.5mm | 24.1mm | - | - | - | |||||
Each | 1+ 9,310 € 10+ 7,340 € 20+ 6,670 € | Min.: 1 / Vair.: 1 | 56ohm | HSF Series | 25W | ± 1% | Wire Leaded | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | - | |||||
Each | 1+ 10,050 € 10+ 7,120 € 20+ 6,980 € | Min.: 1 / Vair.: 1 | 20ohm | HSF Series | 50W | ± 1% | Wire Leaded | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | - |