Panel / Chassis Mount Resistors:
Atrasti 484 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 58,920 € 10+ 37,830 € 20+ 37,070 € | Min.: 1 / Vair.: 1 | 220ohm | WH Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 127.7mm | 72.5mm | 41.8mm | -55°C | 200°C | - | ||||
Each | 1+ 47,290 € | Min.: 1 / Vair.: 1 | 68ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 40,810 € | Min.: 1 / Vair.: 1 | 15ohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 40,810 € | Min.: 1 / Vair.: 1 | 82ohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 46,100 € 10+ 32,660 € | Min.: 1 / Vair.: 1 | 680ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 47,290 € | Min.: 1 / Vair.: 1 | 120ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 44,940 € | Min.: 1 / Vair.: 1 | 1.2kohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 46,100 € 10+ 32,660 € | Min.: 1 / Vair.: 1 | 1.8kohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 46,100 € | Min.: 1 / Vair.: 1 | 82ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 47,290 € | Min.: 1 / Vair.: 1 | 820ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 48,010 € 10+ 30,610 € | Min.: 1 / Vair.: 1 | 1.2kohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 46,100 € 10+ 32,660 € | Min.: 1 / Vair.: 1 | 330ohm | TE Series | 400W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 282mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 40,810 € | Min.: 1 / Vair.: 1 | 1.8kohm | TE Series | 500W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 300ppm/°C | High Power | Chassis Mount | 316mm | - | - | -25°C | 225°C | - | |||||
Each | 1+ 15,550 € 3+ 12,440 € 5+ 11,570 € 10+ 10,690 € 20+ 9,860 € | Min.: 1 / Vair.: 1 | 82ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 69,160 € | Min.: 1 / Vair.: 1 | 47ohm | TE Series | 1.5kW | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 440ppm/°C | High Power | Chassis Mount | 415mm | - | - | -25°C | 225°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ 20,930 € 10+ 16,350 € 20+ 15,090 € | Min.: 1 / Vair.: 1 | 100ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 98mm | 47.5mm | 26mm | - | - | - | ||||
Each | 1+ 62,030 € 10+ 43,940 € 20+ 40,560 € | Min.: 1 / Vair.: 1 | 1ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 128mm | 73mm | 42mm | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 48,610 € 5+ 41,190 € 10+ 35,730 € 20+ 31,220 € 40+ 28,790 € Citas cenas... | Min.: 1 / Vair.: 1 | 47ohm | WDBR Series | 1.5kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | ||||
Each | 1+ 55,800 € 10+ 45,440 € 20+ 41,950 € | Min.: 1 / Vair.: 1 | 0.1ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 128mm | 73mm | 42mm | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ 60,190 € 5+ 44,230 € 10+ 38,650 € 20+ 37,150 € 40+ 35,650 € Citas cenas... | Min.: 1 / Vair.: 1 | 12ohm | WDBR Series | 2kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 61mm | 40.6mm | 0.9mm | -55°C | 200°C | - | ||||
CGS - TE CONNECTIVITY | Each | 1+ 86,900 € 10+ 75,480 € 20+ 66,020 € | Min.: 1 / Vair.: 1 | 47ohm | TE Series | 1.5kW | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 440ppm/°C | High Power | Chassis Mount | 415mm | - | - | -25°C | 225°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 34,780 € 5+ 30,620 € 10+ 27,820 € 20+ 26,680 € 40+ 26,470 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | WDBR Series | 1.5kW | ± 10% | Quick Connect | 2.5kV | Thick Film | +500ppm/°C to +600ppm/°C | Low Profile | - | 49.3mm | 35.9mm | 0.9mm | -55°C | 200°C | - | ||||
Each | 1+ 16,920 € 10+ 16,070 € 20+ 15,610 € | Min.: 1 / Vair.: 1 | 510ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 98mm | 47.5mm | 26mm | - | - | - | |||||
Each | 1+ 14,920 € 3+ 11,940 € 5+ 11,100 € 10+ 10,250 € 20+ 9,470 € | Min.: 1 / Vair.: 1 | 47ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 | |||||
Each | 1+ 15,550 € 3+ 12,440 € 5+ 11,570 € 10+ 10,690 € 20+ 9,860 € | Min.: 1 / Vair.: 1 | 150ohm | HS Series | 150W | ± 5% | Solder Lug | 2.5kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 97.7mm | 47.5mm | 24.1mm | - | - | MIL-PRF-18546 |