Through Hole Resistors:
Atrasti 21 757 produktiAtrodiet milzīgu Through Hole Resistors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Through Hole Resistors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Ohmite, Multicomp Pro, Vishay, Neohm - Te Connectivity & Yageo.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ 2,120 € | Kopsumma:530,00 € Min.: 250 / Vair.: 250 | 2kohm | 0 | 1W | 0 | - | Axial Leaded | - | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | - | - | 11.1mm | - | -55°C | 275°C | - | |||||
Each | 500+ 1,350 € | Kopsumma:675,00 € Min.: 500 / Vair.: 500 | 3.3kohm | OY Series | 2W | ± 10% | - | Axial Leaded | - | 400V | Ceramic | -1300ppm/°C, ± 300ppm/°C | High Voltage | 7mm | - | - | 22.5mm | - | -40°C | 220°C | - | |||||
Each | 250+ 2,390 € | Kopsumma:597,50 € Min.: 250 / Vair.: 250 | 2.2ohm | Ohmicone 40 Series | 10W | ± 5% | - | Axial Leaded | - | 1kV | Wirewound | ± 50ppm/°C | High Power | 10.3mm | - | - | 48.3mm | - | -55°C | 275°C | - | |||||
Each | 150+ 2,920 € | Kopsumma:438,00 € Min.: 150 / Vair.: 150 | 39kohm | Power Chip TA Series | 5W | ± 5% | - | Radial Leaded | - | 350VAC | Thick Film | ± 50ppm/°C | High Power | - | - | - | 12.7mm | 2.54mm | -55°C | 180°C | - | |||||
Each | 250+ 1,410 € | Kopsumma:352,50 € Min.: 250 / Vair.: 250 | 50ohm | 0 | 3W | ± 5% | - | Axial Leaded | - | 200V | Wirewound | 0 | High Surge | 5.5mm | - | - | 15.1mm | - | - | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 25000+ 0,036 € | Kopsumma:900,00 € Min.: 25000 / Vair.: 25000 | 560ohm | 0 | 1W | ± 5% | - | Axial Leaded | - | 500V | Carbon Film | -450ppm/°C | High Stability, High Reliability | 5mm | - | - | 12mm | - | - | - | - | |||||
Each | 5200+ 0,351 € | Kopsumma:1 825,20 € Min.: 5200 / Vair.: 5200 | 39kohm | TUW Series | 5W | ± 5% | - | Axial Leaded | - | 350VAC | Wirewound | ± 350ppm/°C | High Power | - | - | - | 22mm | 10mm | - | - | - | |||||
Each | 100+ 5,750 € | Kopsumma:575,00 € Min.: 100 / Vair.: 100 | 25ohm | 90 Series | 11W | ± 5% | - | Axial Leaded | - | 1.08kV | Wirewound | ± 30ppm/°C | High Power | 8.7mm | - | - | 46mm | - | - | - | MIL-R-26 | |||||
Each | 100+ 4,470 € | Kopsumma:447,00 € Min.: 100 / Vair.: 100 | 5.6kohm | 90 Series | 3.25W | ± 5% | - | Axial Leaded | - | 200V | Wirewound | ± 30ppm/°C | High Power | 5.9mm | - | - | 14.7mm | - | - | - | MIL-R-26 | |||||
Each (Supplied on Full Reel) Pilns tinums | 50000+ 0,009 € | Kopsumma:450,00 € Min.: 50000 / Vair.: 50000 | 220kohm | 0 | 125mW | ± 5% | - | Axial Leaded | - | 200V | Carbon Film | -700ppm/°C | High Stability, High Reliability | 1.85mm | - | - | 3.5mm | - | - | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 40000+ 0,017 € | Kopsumma:680,00 € Min.: 40000 / Vair.: 40000 | 5.6kohm | Little Rebel OL Series | 500mW | ± 5% | - | Axial Leaded | - | 350VAC | Carbon Film | ± 350ppm/°C | High Stability, High Reliability | 3mm | - | - | 9mm | - | - | - | - | |||||
Each | 250+ 1,640 € | Kopsumma:410,00 € Min.: 250 / Vair.: 250 | 3.9kohm | Ohmicone 40 Series | 10W | ± 5% | - | Axial Leaded | - | 1kV | Wirewound | ± 20ppm/°C | High Power | 10.3mm | - | - | 48.3mm | - | -55°C | 275°C | - | |||||
Each | 5200+ 0,336 € | Kopsumma:1 747,20 € Min.: 5200 / Vair.: 5200 | 10ohm | TUW Series | 5W | ± 5% | - | Axial Leaded | - | 350VAC | Wirewound | 0 | High Power | - | - | - | 22mm | 10mm | - | - | - | |||||
Each | 500+ 1,120 € | Kopsumma:560,00 € Min.: 500 / Vair.: 500 | 8.2ohm | OX Series | 1W | ± 10% | - | Axial Leaded | - | 300V | Ceramic | -1300ppm/°C, ± 300ppm/°C | High Voltage | 5.5mm | - | - | 19mm | - | -40°C | 220°C | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 25000+ 0,036 € | Kopsumma:900,00 € Min.: 25000 / Vair.: 25000 | 4.3kohm | 0 | 1W | ± 5% | - | Axial Leaded | - | 500V | Carbon Film | -450ppm/°C | High Stability, High Reliability | 5mm | - | - | 12mm | - | - | - | - | |||||
Each | 100+ 4,620 € | Kopsumma:462,00 € Min.: 100 / Vair.: 100 | 1.5kohm | Brown Devil 200 Series | 5.25W | ± 5% | - | Axial Leaded | - | 187V | Wirewound | ± 260ppm/°C | High Power | 6.35mm | - | - | 15.88mm | - | - | - | - | |||||
Each | 250+ 1,450 € | Kopsumma:362,50 € Min.: 250 / Vair.: 250 | 27kohm | 0 | 2W | ± 2% | - | Axial Leaded | - | 1kV | Metal Oxide | ± 100ppm/°C | High Power | 5.2mm | - | - | 14.5mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 50000+ 0,013 € | Kopsumma:650,00 € Min.: 50000 / Vair.: 50000 | 47ohm | Little Rebel OK Series | 250mW | ± 5% | - | Axial Leaded | - | 250V | Carbon Film | -450ppm/°C | High Stability, High Reliability | 2.5mm | - | - | 6.8mm | - | - | - | - | |||||
Each | 250+ 1,430 € | Kopsumma:357,50 € Min.: 250 / Vair.: 250 | 20ohm | 0 | 3W | ± 5% | - | Axial Leaded | - | 200V | Wirewound | 0 | High Surge | 5.5mm | - | - | 15.1mm | - | - | - | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 1000+ 1,090 € | Kopsumma:1 090,00 € Min.: 1000 / Vair.: 1000 | 1kohm | 0 | 2W | 0 | - | Axial Leaded | - | - | Wirewound | ± 20ppm/°C | Precision | 4.57mm | - | - | 11.4mm | - | -55°C | 150°C | - | |||||
Each | 84+ 5,440 € | Kopsumma:456,96 € Min.: 84 / Vair.: 84 | 6.8ohm | Power Chip TA Series | 10W | ± 5% | - | Radial Leaded | - | 350VAC | Thick Film | ± 100ppm/°C | High Power | - | - | - | 27.56mm | 6.1mm | -55°C | 180°C | - | |||||
Each | 5000+ 0,320 € | Kopsumma:1 600,00 € Min.: 5000 / Vair.: 5000 | 3.9kohm | TWW Series | 5W | ± 5% | - | Radial Leaded | - | 350VAC | Wirewound | 0 | High Power | - | - | - | 13mm | 9mm | -55°C | 275°C | - | |||||
Each | 250+ 1,110 € | Kopsumma:277,50 € Min.: 250 / Vair.: 250 | 350ohm | 20 Series | 5W | ± 5% | - | Axial Leaded | - | 330V | Wirewound | ± 30ppm/°C | High Power | 7mm | - | - | 25.8mm | - | - | - | - | |||||
Each | 250+ 1,790 € | Kopsumma:447,50 € Min.: 250 / Vair.: 250 | 15ohm | 0 | 1W | ± 5% | - | Axial Leaded | - | 150V | Wirewound | ± 20ppm/°C | High Power | 3.2mm | - | - | 11.1mm | - | -55°C | 275°C | - | |||||
Each | 100+ 3,850 € | Kopsumma:385,00 € Min.: 100 / Vair.: 100 | 1.5kohm | 0 | 8W | ± 5% | - | Axial Leaded | - | 250V | Wirewound | 0 | High Power | 7.94mm | - | - | 25.4mm | - | - | - | - | |||||