FLA Series Through Hole Resistors:
Atrasti 8 produktiAtrodiet milzīgu FLA Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vpg Foil Resistors.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 10,380 € 10+ 8,450 € 20+ 7,400 € | Min.: 1 / Vair.: 1 | 5kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,530 € 10+ 8,510 € 20+ 6,490 € | Min.: 1 / Vair.: 1 | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,920 € 10+ 8,100 € 20+ 8,010 € | Min.: 1 / Vair.: 1 | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,310 € 10+ 10,360 € 20+ 6,740 € | Min.: 1 / Vair.: 1 | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 21,750 € 10+ 15,730 € 20+ 14,980 € | Min.: 1 / Vair.: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,330 € 10+ 8,250 € 20+ 7,590 € | Min.: 1 / Vair.: 1 | 100kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 10,330 € 10+ 8,250 € 20+ 7,470 € | Min.: 1 / Vair.: 1 | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,570 € 10+ 10,320 € 20+ 6,820 € | Min.: 1 / Vair.: 1 | 2kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C |