LR Series Through Hole Resistors:
Atrasti 361 produktiAtrodiet milzīgu LR Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Neohm - Te Connectivity, Te Connectivity & Te Connectivity / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 10+ 0,135 € 100+ 0,0774 € 500+ 0,0637 € 1000+ 0,0469 € 2000+ 0,0415 € | Min.: 10 / Vair.: 10 | 39kohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0218 € 100+ 0,0153 € 500+ 0,0137 € 2500+ 0,0121 € 6000+ 0,0116 € Citas cenas... | Min.: 10 / Vair.: 10 | 9.1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,061 € 100+ 0,0393 € 500+ 0,0305 € 2500+ 0,0202 € 6000+ 0,0192 € Citas cenas... | Min.: 10 / Vair.: 10 | 475ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,120 € 100+ 0,0683 € 500+ 0,0563 € 1000+ 0,0414 € | Min.: 10 / Vair.: 10 | 560kohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,142 € 100+ 0,0812 € 500+ 0,0669 € 1000+ 0,0492 € 2000+ 0,0436 € | Min.: 10 / Vair.: 10 | 47ohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 1+ 0,271 € 50+ 0,0957 € 100+ 0,0903 € 250+ 0,0849 € 500+ 0,0696 € Citas cenas... | Min.: 1 / Vair.: 1 | 30kohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0362 € 100+ 0,0305 € 500+ 0,0266 € 2500+ 0,0227 € 6000+ 0,0185 € | Min.: 10 / Vair.: 10 | 820kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,071 € 100+ 0,0355 € 500+ 0,0284 € 2500+ 0,0212 € 6000+ 0,0176 € | Min.: 10 / Vair.: 10 | 14.7kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0163 € 6000+ 0,0162 € Citas cenas... | Min.: 10 / Vair.: 10 | 8.2kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.25mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0133 € Citas cenas... | Min.: 10 / Vair.: 10 | 150ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0296 € 100+ 0,0208 € 500+ 0,0189 € 2500+ 0,0162 € 6000+ 0,0133 € Citas cenas... | Min.: 10 / Vair.: 10 | 680ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0154 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.4kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0162 € 6000+ 0,0158 € Citas cenas... | Min.: 10 / Vair.: 10 | 47ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 10ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Citas cenas... | Min.: 10 / Vair.: 10 | 10ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0181 € 6000+ 0,0172 € Citas cenas... | Min.: 10 / Vair.: 10 | 220ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 22kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,113 € 100+ 0,0944 € 500+ 0,0868 € 2500+ 0,0791 € 6000+ 0,0734 € Citas cenas... | Min.: 10 / Vair.: 10 | 0.22ohm | LR Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | General Purpose | 2.3mm | 6.25mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 100kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 100kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0305 € 100+ 0,0257 € 500+ 0,0229 € 2500+ 0,0162 € 6000+ 0,0153 € Citas cenas... | Min.: 10 / Vair.: 10 | 1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0161 € Citas cenas... | Min.: 10 / Vair.: 10 | 750ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C |