NFR25 Series Through Hole Resistors:
Atrasti 13 produktiAtrodiet milzīgu NFR25 Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, MFR Series, ROX Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
1
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,255 € 100+ 0,107 € 500+ 0,0714 € 1000+ 0,0579 € 2500+ 0,0505 € Citas cenas... | Min.: 10 / Vair.: 10 | 4.7ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,297 € 100+ 0,118 € 500+ 0,0715 € 1000+ 0,0629 € 2500+ 0,0548 € Citas cenas... | Min.: 10 / Vair.: 10 | 1ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,147 € 100+ 0,0734 € 500+ 0,0639 € 1000+ 0,0543 € 2500+ 0,0501 € Citas cenas... | Min.: 10 / Vair.: 10 | 470ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,297 € 100+ 0,117 € 500+ 0,0921 € 1000+ 0,0519 € 2500+ 0,0486 € Citas cenas... | Min.: 10 / Vair.: 10 | 47ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,297 € 100+ 0,118 € 500+ 0,0715 € 1000+ 0,0629 € 2500+ 0,0548 € Citas cenas... | Min.: 10 / Vair.: 10 | 1ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,167 € 100+ 0,0753 € 500+ 0,0648 € 1000+ 0,0543 € 2500+ 0,0492 € Citas cenas... | Min.: 10 / Vair.: 10 | 220ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,198 € 100+ 0,0828 € 500+ 0,0708 € 1000+ 0,0613 € 2500+ 0,052 € Citas cenas... | Min.: 10 / Vair.: 10 | 100ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,167 € 100+ 0,0753 € 500+ 0,0636 € 1000+ 0,0519 € 2500+ 0,0496 € Citas cenas... | Min.: 10 / Vair.: 10 | 4.7ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,167 € 100+ 0,0753 € 500+ 0,0636 € 1000+ 0,0519 € 2500+ 0,0486 € Citas cenas... | Min.: 10 / Vair.: 10 | 10kohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,297 € 100+ 0,121 € 500+ 0,0921 € 1000+ 0,0852 € 2500+ 0,0782 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 1+ 0,178 € | Min.: 1 / Vair.: 1 | 10kohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,186 € | Min.: 10 / Vair.: 10 | 22ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | |||||
Each | 10+ 0,132 € 100+ 0,095 € 500+ 0,0711 € 1000+ 0,0595 € 2500+ 0,0526 € Citas cenas... | Min.: 10 / Vair.: 10 | 2.2ohm | NFR25 Series | 330mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | Fusible | 2.5mm | 7.5mm | -55°C | 155°C |