W21 Series Through Hole Resistors:
Atrasti 58 produktiAtrodiet milzīgu W21 Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Tt Electronics / Welwyn.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 3,280 € 50+ 1,100 € 100+ 0,940 € 250+ 0,636 € 500+ 0,556 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.27ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 1,030 € 100+ 0,963 € 250+ 0,938 € 500+ 0,912 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,647 € 100+ 0,608 € 250+ 0,569 € 500+ 0,558 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 1,190 € 100+ 1,130 € 250+ 1,080 € 500+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 1,130 € 100+ 1,120 € 250+ 1,070 € 500+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | 330ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,970 € 50+ 1,060 € 100+ 0,918 € 250+ 0,775 € 500+ 0,653 € Citas cenas... | Min.: 1 / Vair.: 1 | 1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,970 € 50+ 1,060 € 100+ 0,972 € 250+ 0,963 € 500+ 0,772 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.1ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,250 € 50+ 0,933 € 100+ 0,862 € 250+ 0,790 € 500+ 0,686 € Citas cenas... | Min.: 1 / Vair.: 1 | 510ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 1,010 € 100+ 0,931 € 250+ 0,790 € 500+ 0,648 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,380 € 50+ 0,969 € 100+ 0,895 € 250+ 0,821 € 500+ 0,712 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.33ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,620 € 50+ 1,010 € 100+ 0,856 € 250+ 0,800 € 500+ 0,743 € Citas cenas... | Min.: 1 / Vair.: 1 | 2kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,929 € 100+ 0,829 € 250+ 0,767 € 500+ 0,704 € Citas cenas... | Min.: 1 / Vair.: 1 | 47ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,250 € 50+ 0,933 € 100+ 0,862 € 250+ 0,790 € 500+ 0,686 € Citas cenas... | Min.: 1 / Vair.: 1 | 2kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,970 € 50+ 0,932 € 100+ 0,895 € 250+ 0,824 € 500+ 0,752 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,030 € 50+ 1,250 € 100+ 1,120 € 250+ 1,060 € 500+ 0,774 € Citas cenas... | Min.: 1 / Vair.: 1 | 5.6kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,150 € 50+ 1,230 € 100+ 1,140 € 250+ 1,100 € 500+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.5ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,902 € 100+ 0,880 € 250+ 0,842 € 500+ 0,803 € Citas cenas... | Min.: 1 / Vair.: 1 | 150ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,738 € 100+ 0,649 € 250+ 0,611 € 500+ 0,519 € Citas cenas... | Min.: 1 / Vair.: 1 | 50ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,992 € 100+ 0,963 € 250+ 0,938 € 500+ 0,912 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,929 € 100+ 0,829 € 250+ 0,720 € 500+ 0,610 € Citas cenas... | Min.: 1 / Vair.: 1 | 1.8kohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 2,160 € 50+ 1,200 € 100+ 1,090 € 250+ 1,080 € 500+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,970 € 50+ 0,907 € 100+ 0,811 € 250+ 0,764 € 500+ 0,660 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.15ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,929 € 100+ 0,829 € 250+ 0,714 € 500+ 0,599 € Citas cenas... | Min.: 1 / Vair.: 1 | 620ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,734 € 100+ 0,686 € 250+ 0,623 € 500+ 0,565 € Citas cenas... | Min.: 1 / Vair.: 1 | 91ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 1,900 € 50+ 0,972 € 100+ 0,880 € 250+ 0,758 € 500+ 0,635 € Citas cenas... | Min.: 1 / Vair.: 1 | 18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | -55°C | 350°C |