W24 Series Through Hole Resistors:
Atrasti 30 produktiAtrodiet milzīgu W24 Series Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Tt Electronics / Welwyn.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 5,150 € 3+ 4,680 € 5+ 4,220 € 10+ 3,750 € 20+ 3,200 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,180 € 5+ 4,640 € 10+ 4,100 € 20+ 3,340 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,710 € 3+ 5,040 € 5+ 4,370 € 10+ 3,700 € 20+ 3,430 € Citas cenas... | Min.: 1 / Vair.: 1 | 22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 7,210 € 3+ 6,650 € 5+ 6,080 € 10+ 5,520 € 20+ 5,110 € Citas cenas... | Min.: 1 / Vair.: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,490 € 3+ 4,810 € 5+ 4,140 € 10+ 3,460 € 20+ 3,220 € Citas cenas... | Min.: 1 / Vair.: 1 | 47kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,360 € 5+ 5,010 € 10+ 4,650 € 20+ 4,310 € Citas cenas... | Min.: 1 / Vair.: 1 | 220ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,020 € 5+ 4,550 € 10+ 4,070 € 20+ 3,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 470ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,660 € 3+ 5,200 € 5+ 4,650 € 10+ 4,100 € 20+ 3,490 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.22ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,460 € 5+ 5,210 € 10+ 4,950 € 20+ 3,840 € Citas cenas... | Min.: 1 / Vair.: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,050 € 5+ 4,610 € 10+ 4,160 € 20+ 3,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 7,210 € 3+ 6,510 € 5+ 5,820 € 10+ 5,120 € 20+ 4,550 € Citas cenas... | Min.: 1 / Vair.: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,930 € 3+ 6,310 € 5+ 5,690 € 10+ 5,070 € 20+ 4,690 € Citas cenas... | Min.: 1 / Vair.: 1 | 33ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 4,950 € 5+ 4,410 € 10+ 3,860 € 20+ 3,520 € Citas cenas... | Min.: 1 / Vair.: 1 | 68kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,180 € 3+ 4,650 € 5+ 4,120 € 10+ 3,590 € 20+ 3,110 € Citas cenas... | Min.: 1 / Vair.: 1 | 2ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,430 € 5+ 5,150 € 10+ 4,860 € 20+ 4,500 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,360 € 5+ 5,010 € 10+ 4,650 € 20+ 4,310 € Citas cenas... | Min.: 1 / Vair.: 1 | 680ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,720 € 3+ 5,420 € 5+ 5,130 € 10+ 4,830 € 20+ 4,470 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,500 € 3+ 5,060 € 5+ 4,630 € 10+ 4,190 € 20+ 3,880 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 6,020 € 3+ 5,410 € 5+ 4,810 € 10+ 4,200 € 20+ 3,640 € Citas cenas... | Min.: 1 / Vair.: 1 | 10ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,120 € Citas cenas... | Min.: 1 / Vair.: 1 | 1kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,550 € 3+ 4,870 € 5+ 4,200 € 10+ 3,520 € 20+ 3,020 € Citas cenas... | Min.: 1 / Vair.: 1 | 6.8ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.47ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 3,310 € 3+ 3,190 € 5+ 3,070 € 10+ 2,950 € 20+ 2,700 € Citas cenas... | Min.: 1 / Vair.: 1 | 330ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,760 € 3+ 4,990 € 5+ 4,230 € 10+ 3,460 € 20+ 3,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.68ohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 200°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ 5,270 € 3+ 4,740 € 5+ 4,210 € 10+ 3,680 € 20+ 3,270 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2kohm | W24 Series | 14W | ± 5% | Axial Leaded | 750V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 53.5mm | -55°C | 350°C |