125mW Through Hole Resistors:
Atrasti 495 produktiAtrodiet milzīgu 125mW Through Hole Resistors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Through Hole Resistors klāsts, piemēram, 250mW, 500mW, 1W & 5W Through Hole Resistors no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, Ohmite, Multicomp, Vishay & Vpg Foil Resistors.
Skatīt
Pircējs
Inženieris
Ražotājs
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,0607 € 100+ 0,0344 € 500+ 0,0269 € 1000+ 0,0216 € | Min.: 10 / Vair.: 10 | 4.7ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0445 € 100+ 0,0254 € 500+ 0,0201 € 1000+ 0,0169 € 2500+ 0,0147 € | Min.: 10 / Vair.: 10 | 8.2ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0349 € 100+ 0,0199 € 500+ 0,0158 € 1000+ 0,0122 € 2500+ 0,0106 € Citas cenas... | Min.: 10 / Vair.: 10 | 5.1kohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0445 € 100+ 0,0254 € 500+ 0,0201 € 1000+ 0,0169 € 2500+ 0,0147 € | Min.: 10 / Vair.: 10 | 9.1ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0516 € 100+ 0,0292 € 500+ 0,0229 € 1000+ 0,020 € 2500+ 0,0181 € | Min.: 10 / Vair.: 10 | 2.7ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 300ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 120ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 3.3kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0349 € 50+ 0,0199 € 250+ 0,0158 € 500+ 0,0133 € 1000+ 0,0115 € Citas cenas... | Min.: 5 / Vair.: 5 | 10kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0262 € 50+ 0,0149 € 250+ 0,0118 € 500+ 0,010 € 1000+ 0,0086 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 47kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
1703757 | Each (Supplied on Cut Tape) Griežama lente | 1+ 2,780 € 50+ 1,210 € 100+ 1,030 € 250+ 0,902 € 500+ 0,784 € Citas cenas... | Min.: 1 / Vair.: 1 | 10kohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | ||||
Each | 5+ 0,0262 € 50+ 0,0149 € 250+ 0,0118 € 500+ 0,010 € 1000+ 0,0086 € Citas cenas... | Min.: 5 / Vair.: 5 | 120ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | - | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 1kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 6.8kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0349 € 50+ 0,0199 € 250+ 0,0158 € 500+ 0,0133 € 1000+ 0,0115 € Citas cenas... | Min.: 5 / Vair.: 5 | 62ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 1.5kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0262 € 50+ 0,0149 € 250+ 0,0118 € 500+ 0,010 € 1000+ 0,0086 € Citas cenas... | Min.: 5 / Vair.: 5 | 1kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | - | - | - | - | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 100ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 1kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
1652648 | Each | 10+ 1,690 € 100+ 1,360 € 500+ 1,090 € 1000+ 0,998 € 2500+ 0,931 € Citas cenas... | Min.: 10 / Vair.: 10 | 250ohm | PTF Series | 125mW | ± 0.1% | Axial Leaded | 300V | Metal Film | ± 10ppm/°C | High Precision, High Stability | 2.31mm | 7.62mm | - | -55°C | 150°C | - | ||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 470ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 100ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,0436 € 50+ 0,0249 € 250+ 0,0197 € 500+ 0,0166 € 1000+ 0,0144 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||